BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906-LG
| Digi-Key Part Number | PI-1906-LG-ND |
1 |
7.00000 |
Extended Price
7.00 |
| Manufacturer Part Number | PI-1906-LG | |||
| Description | BOX ABS 1.18" X 3.15" X 5.91"GRY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI-1906-LG |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Split with Panels |
| Color | Gray |
| Special Features | Internal Card Guides |
| Length | 29.972 mm [Typ] |
| Height | 150.114 mm [Typ] |
| Width | 80.010 mm [Typ] |
| Weight | 127.5728 g [Nom] |
| Shape | Rectangular |
| Standard | IEC |
| Finish | Textured |
| Flammability Rating | UL 94-HB |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Panel Height | 23.75 mm [Nom] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI 1906 LG PI1906LG |
PI-1906-LG Specification Sheet
BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906-LG (PI-1906-LG-ND)
Related parts:BOX ABS 5.62" X 3.25" X 1.5" GRY - PS-11292-G
Order 'box abs 5.62" x 3.25" x 1.5" gry - PS-11292-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PS-11292-G-ND.
BOX ABS 9.5" X 6.34" X 1.5" GRY - PS-11339-G
Order 'box abs 9.5" x 6.34" x 1.5" gry - PS-11339-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PS-11339-G-ND.
BOX ABS 3.08" X 2.08" X 1.5" - CU-790
Order 'box abs 3.08" x 2.08" x 1.5" - CU-790' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-790-ND.
BOX ABS 3.08" X 3.08"X 1.5" - CU-791
Order 'box abs 3.08" x 3.08"x 1.5" - CU-791' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-791-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-BF
Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1577-BF-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-TF
Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1577-TF-ND.
BOX ABS 5.62" X 3.25" X 1.5" BLK - PS-11292-B
Order 'box abs 5.62" x 3.25" x 1.5" blk - PS-11292-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PS-11292-B-ND.
BOX ABS 9.5" X 6.34" X 1.5" BLK - PS-11339-B
Order 'box abs 9.5" x 6.34" x 1.5" blk - PS-11339-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PS-11339-B-ND.
BOX ABS 3.62" X 2.25" X 1.5" BLK - PT-11308-B
Order 'box abs 3.62" x 2.25" x 1.5" blk - PT-11308-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PT-11308-B-ND.
RES 15 OHM 3W 5% WW SMD - S-3 15 OHM 5%
Order 'res 15 ohm 3w 5% ww smd - S-3 15 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-15JTR-ND.
RES METAL OX 3W 1.5 OHM 1% AXL - RSM 3 1.5 1% R
Order 'res metal ox 3w 1.5 ohm 1% axl - RSM 3 1.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM31.51%R-ND.
RES WW 3W 1.5 OHM 1% 7128 - SM 3 1.5 1% R
Order 'res ww 3w 1.5 ohm 1% 7128 - SM 3 1.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM31.51%R-ND.
RES WW 3W 15 OHM 1% 7128 - SM 3 15 1% R
Order 'res ww 3w 15 ohm 1% 7128 - SM 3 15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM3151%R-ND.
RESISTOR 1.5 OHM 3W 1% WW - NWW 3 1.5 1% R
Order 'resistor 1.5 ohm 3w 1% ww - NWW 3 1.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW31.51%R-ND.
BOX ABS 4.05" X 1.8" X 1" - CU-792
Order 'box abs 4.05" x 1.8" x 1" - CU-792' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-792-ND.
Send this link via E-Mail
Help With This Screen