RELAY AUTO 12V PLUG-IN - VF741F11S01/X849 - Relays
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF741F11S01/X849
| Digi-Key Part Number | VF741F11S01/X849-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | VF741F11S01/X849 | |||
| Description | RELAY AUTO 12V PLUG-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VF741F11S01/X849 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 70A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7.2 VDC |
| Coil Current | 166.6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VF741F11S01 X849 VF741F11S01X849 |
VF741F11S01/X849 Specification Sheet
RELAY AUTO 12V PLUG-IN - VF741F11S01/X849 (VF741F11S01/X849-ND) - Relays
Related parts Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF741F11S01/X849RELAY AUTO 12V PLUG-IN - VF741F11S01/X849
Order 'relay auto 12v plug-in - VF741F11S01/X849' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF741F11S01/X849-ND.
RELAY AUTO 12V PLUG-IN - VF4A-55F11-S01
Order 'relay auto 12v plug-in - VF4A-55F11-S01' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-55F11-S01-ND.
RELAY AUTO 12V PLUG-IN - VF4A-65F11-S01
Order 'relay auto 12v plug-in - VF4A-65F11-S01' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-65F11-S01-ND.
RELAY AUTO 12V PLUG-IN - VFMA-15F41
Order 'relay auto 12v plug-in - VFMA-15F41' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VFMA-15F41-ND.
RELAY AUTO 12V PLUG-IN - VFMA-15F41-S01
Order 'relay auto 12v plug-in - VFMA-15F41-S01' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VFMA-15F41-S01-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432787-1
Order 'relay auto 12v spdt plug-in - 1432787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432787-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432792-1
Order 'relay auto 12v spdt plug-in - 1432792-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432792-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432793-1
Order 'relay auto 12v spdt plug-in - 1432793-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432793-1-ND.
RELAY AUTO 12V SPDT SEAL PLUG-IN - 1432794-1
Order 'relay auto 12v spdt seal plug-in - 1432794-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432794-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-C05
Order 'relay auto 12v spdt plug-in - VF4A-15F11-C05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-15F11-C05-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S01
Order 'relay auto 12v spdt plug-in - VF4A-15F11-S01' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-15F11-S01-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S05
Order 'relay auto 12v spdt plug-in - VF4A-15F11-S05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-15F11-S05-ND.
RELAY AUTO 12V SPST-NO PLUG-IN - VF711F11S01/X836
Order 'relay auto 12v spst-no plug-in - VF711F11S01/X836' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF711F11S01/X836-ND.
RELAY AUTO 12V SPST SEALED PCB - 1432867-1
Order 'relay auto 12v spst sealed pcb - 1432867-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432867-1-ND.
RELAY AUTO 12V SPDT SEALED PCB - 1432869-1
Order 'relay auto 12v spdt sealed pcb - 1432869-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432869-1-ND.
Options for Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF741F11S01/X849
Send this link via E-Mail
Help With This Screen
