Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF711F11S01/X836
RELAY AUTO 12V SPST-NO PLUG-IN - VF711F11S01/X836 - Relays
| Digi-Key Part Number | VF711F11S01/X836-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | VF711F11S01/X836 | |||
| Description | RELAY AUTO 12V SPST-NO PLUG-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VF711F11S01/X836 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 70A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 7.2 VDC |
| Coil Current | 166.6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VF711F11S01 X836 VF711F11S01X836 |
VF711F11S01/X836 Specification Sheet
RELAY AUTO 12V SPST-NO PLUG-IN - VF711F11S01/X836 (VF711F11S01/X836-ND) - Relays
Related parts Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF711F11S01/X836Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF711F11S01/X836
Order 'relay auto 12v spst-no plug-in - VF711F11S01/X836' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF711F11S01/X836-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC 1432867-1
Order 'relay auto 12v spst sealed pcb - 1432867-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432867-1-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF741F11S01/X849
Order 'relay auto 12v plug-in - VF741F11S01/X849' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF741F11S01/X849-ND.
Automotive Tyco Electronics Power Relay SPDT (1 Form C) 30A @ 12VDC 12VDC 1432792-1
Order 'relay auto 12v spdt plug-in - 1432792-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432792-1-ND.
Automotive Tyco Electronics Power Relay SPDT (1 Form C) 30A @ 12VDC 12VDC 1432793-1
Order 'relay auto 12v spdt plug-in - 1432793-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432793-1-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC VF4-41F11
Order 'relay auto 40a spst 12vdc w/bkt - VF4-41F11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB225-ND.
Automotive Tyco Electronics Power Relay SPDT (1 Form C) 40A @ 12VDC 12VDC VF4A-15F11-S05
Order 'relay auto 12v spdt plug-in - VF4A-15F11-S05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-15F11-S05-ND.
Automotive Tyco Electronics Power Relay SPDT (1 Form C) - 12VDC VFMA-15F41-S01
Order 'relay auto 12v plug-in - VFMA-15F41-S01' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VFMA-15F41-S01-ND.
Automotive Tyco Electronics Power Relay SPDT (1 Form C) 40A @ 12VDC 24VDC 1432874-1
Order 'relay auto 24v spdt seal plug-in - 1432874-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432874-1-ND.
Automotive Panasonic Electric Works Power Relay SPST-NO (1 Form A) 40A @ 12VDC 12VDC CB1A-P-12V
Order 'relay auto 12vdc spst pcb - CB1A-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1834-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF7-11F11
Order 'relay auto spst 12v plug-in qc - VF7-11F11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB708-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF7-41F11
Order 'relay auto spst 12v plug-in qc - VF7-41F11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB709-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF7-11F12
Order 'relay auto spst 12v pcb - VF7-11F12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB710-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 24VDC VF7-41H11
Order 'relay auto spst 24v plug-in qc - VF7-41H11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB712-ND.
Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 24VDC VF7-11H12
Order 'relay auto spst 24v pcb - VF7-11H12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB713-ND.
Options for Automotive Tyco Electronics Power Relay SPST-NO (1 Form A) 70A @ 12VDC 12VDC VF711F11S01/X836
Send this link via E-Mail
Help With This Screen
