Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S05 - Relays, I/O Modules

Digi-Key Part Number VF4A-15F11-S05-ND
Price Break
357
Unit Price
2.41650
Extended Price
862.69
Manufacturer Part NumberVF4A-15F11-S05
DescriptionRELAY AUTO 12V SPDT PLUG-IN
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationVF4A-15F11-S05
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VF4A 15F11 S05
VF4A15F11S05


Image of RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S05

RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S05 (VF4A-15F11-S05-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S05
 Order 'relay auto 12v spdt plug-in - VF4A-15F11-S05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-15F11-S05-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-C05
 Order 'relay auto 12v spdt plug-in - VF4A-15F11-C05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-15F11-C05-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S01
 Order 'relay auto 12v spdt plug-in - VF4A-15F11-S01' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-15F11-S01-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432787-1
 Order 'relay auto 12v spdt plug-in - 1432787-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432787-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432792-1
 Order 'relay auto 12v spdt plug-in - 1432792-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432792-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432793-1
 Order 'relay auto 12v spdt plug-in - 1432793-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432793-1-ND.
RELAY AUTO 24V SPDT PLUG-IN - VF4A-15H11-S08
 Order 'relay auto 24v spdt plug-in - VF4A-15H11-S08' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-15H11-S08-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF711F11S01/X836
 Order 'relay auto 12v spdt plug-in - VF711F11S01/X836' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF711F11S01/X836-ND.
RELAY AUTO 12V SPDT SEAL PLUG-IN - 1432794-1
 Order 'relay auto 12v spdt seal plug-in - 1432794-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432794-1-ND.
RELAY AUTO 24V SPDT PLUG-IN - 1432773-1
 Order 'relay auto 24v spdt plug-in - 1432773-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432773-1-ND.
RELAY AUTO 12V SPDT SEALED PCB - 1432869-1
 Order 'relay auto 12v spdt sealed pcb - 1432869-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432869-1-ND.
RELAY AUTO 6V SPDT PLUG-IN - 1432873-1
 Order 'relay auto 6v spdt plug-in - 1432873-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432873-1-ND.
RELAY AUTO 24V SPDT PLUG-IN - 1432876-1
 Order 'relay auto 24v spdt plug-in - 1432876-1' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 1432876-1-ND.
RELAY AUTO 12V PLUG-IN - VF4A-55F11-S01
 Order 'relay auto 12v plug-in - VF4A-55F11-S01' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-55F11-S01-ND.
RELAY AUTO 12V PLUG-IN - VF4A-65F11-S01
 Order 'relay auto 12v plug-in - VF4A-65F11-S01' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-65F11-S01-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S01 Next: RELAY AUTO 12V SPDT PLUG-IN - VF711F11S01/X836