Rohm Semiconductor Ceramic Undefined Category MCH153FN473ZK
CAP CERAMIC 47000PF 16V Y5V 0402 - MCH153FN473ZK - Undefined Category
| Digi-Key Part Number | 511-1084-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH153FN473ZK | |||
| Description | CAP CERAMIC 47000PF 16V Y5V 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH153FN473ZK |
| Vendor | Rohm Semiconductor |
| Category | Undefined Category |
| Capacitance | 0.047µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH153FN473ZK MCH153FN473ZK 511 1084 2 ND 51110842ND 511-1084-2 |
MCH153FN473ZK Specification Sheet
CAP CERAMIC 47000PF 16V Y5V 0402 - MCH153FN473ZK (511-1084-2-ND) - Undefined Category
Related parts Rohm Semiconductor Ceramic Undefined Category MCH153FN473ZKRohm Semiconductor (VA) Ceramic Undefined Category MCH153FN473ZK
Order 'cap ceramic 47000pf 16v y5v 0402 - MCH153FN473ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1084-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH153FN473ZK
Order 'cap ceramic 47000pf 16v y5v 0402 - MCH153FN473ZK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1084-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH153FN104ZK
Order 'cap ceramic .1uf 16v y5v 0402 - MCH153FN104ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1085-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH153FN104ZK
Order 'cap ceramic .1uf 16v y5v 0402 - MCH153FN104ZK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1085-2-ND.
0.047µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 16V C0402C473K4RACTU
Order 'cap ceramic 47000pf 16v x7r 0402 - C0402C473K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3519-1-ND.
0.047µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 16V C0402C473K4RACTU
Order 'cap ceramic 47000pf 16v x7r 0402 - C0402C473K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3519-6-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155FN102ZK
Order 'cap ceramic 1000pf 50v y5v 0402 - MCH155FN102ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1079-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155FN102ZK
Order 'cap ceramic 1000pf 50v y5v 0402 - MCH155FN102ZK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1079-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155FN222ZK
Order 'cap ceramic 2200pf 50v y5v 0402 - MCH155FN222ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1080-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155FN222ZK
Order 'cap ceramic 2200pf 50v y5v 0402 - MCH155FN222ZK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1080-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155FN472ZK
Order 'cap ceramic 4700pf 50v y5v 0402 - MCH155FN472ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1081-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155FN472ZK
Order 'cap ceramic 4700pf 50v y5v 0402 - MCH155FN472ZK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1081-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155FN103ZK
Order 'cap ceramic 10000pf 50v y5v 0402 - MCH155FN103ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1082-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155FN103ZK
Order 'cap ceramic 10000pf 50v y5v 0402 - MCH155FN103ZK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1082-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH152FN223ZK
Order 'cap ceramic 22000pf 25v y5v 0402 - MCH152FN223ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1083-1-ND.
Options for Rohm Semiconductor Ceramic Undefined Category MCH153FN473ZK
Send this link via E-Mail
Help With This Screen
