RELAY PWR SPDT 30A 9VDC PCB - T9AS5D12-9
| Digi-Key Part Number | T9AS5D12-9-ND |
250 |
1.72800 |
Extended Price
432.00 |
| Manufacturer Part Number | T9AS5D12-9 | |||
| Description | RELAY PWR SPDT 30A 9VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T9AS5D12-9 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Contact Rating @ Voltage | 20A @ 240VAC |
| Contact Rating @ Voltage | 20A @ 28VDC |
| Control Voltage | 9.000 VDC [Typ] |
| Coil Current | 111.00 mA [Nom] |
| Coil Resistance | 81.00 Ohms [Typ] |
| Control Off Voltage | 0.900 VDC [Min] |
| Control On Voltage | 7.25 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T9AS5D12 9 T9AS5D129 |
T9AS5D12-9 Specification Sheet
RELAY PWR SPDT 30A 9VDC PCB - T9AS5D12-9 (T9AS5D12-9-ND)
Related parts :RELAY PWR SPDT 30A 9VDC PCB - T9AS5D12-9
Order 'relay pwr spdt 30a 9vdc pcb - T9AS5D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5D12-9-ND.
RELAY PWR SPST 30A 9VDC PCB - T90N1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T90N1D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-9-ND.
RELAY PWR SPST 30A 9VDC PCB - T90S1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T90S1D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D12-9-ND.
RELAY PWR SPST 30A 9VDC PCB - T9AS1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T9AS1D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1D12-9-ND.
RELAY PWR SPDT 30A 110VDC PCB - T9AS5D12-110
Order 'relay pwr spdt 30a 110vdc pcb - T9AS5D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5D12-110-ND.
RELAY PWR SPDT 30A 5VDC PCB - T9AS5D12-5
Order 'relay pwr spdt 30a 5vdc pcb - T9AS5D12-5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5D12-5-ND.
RELAY PWR SPDT 10A 9VDC PCB - PCE-109D1H,000
Order 'relay pwr spdt 10a 9vdc pcb - PCE-109D1H,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PCE-109D1H,000-ND.
RELAY PWR SPDT 12A 9VDC PCB - SRUDH-SS-109D1,000
Order 'relay pwr spdt 12a 9vdc pcb - SRUDH-SS-109D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number SRUDH-SS-109D1,000-ND.
RELAY PWR SPDT 10A 9VDC PCB - T73S5D15-09
Order 'relay pwr spdt 10a 9vdc pcb - T73S5D15-09' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T73S5D15-09-ND.
RELAY PWR SPDT 14A 9VDC PCB - T75S5D112-09
Order 'relay pwr spdt 14a 9vdc pcb - T75S5D112-09' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S5D112-09-ND.
RELAY PWR SPDT 12A 9VDC PCB - T7CS5D-09
Order 'relay pwr spdt 12a 9vdc pcb - T7CS5D-09' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7CS5D-09-ND.
RELAY PWR SPDT 30A 110VDC PCB - T9AP5D52-110
Order 'relay pwr spdt 30a 110vdc pcb - T9AP5D52-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AP5D52-110-ND.
RELAY PWR SPDT 30A 48VDC PCB - T9AP5D52-48
Order 'relay pwr spdt 30a 48vdc pcb - T9AP5D52-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AP5D52-48-ND.
RELAY PWR SPDT 30A 110VDC PCB - T9AS5D22-110
Order 'relay pwr spdt 30a 110vdc pcb - T9AS5D22-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5D22-110-ND.
RELAY PWR SPDT 30A 12VDC PCB - T9AS5L12-12
Order 'relay pwr spdt 30a 12vdc pcb - T9AS5L12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5L12-12-ND.
Send this link via E-Mail
Help With This Screen