RELAY PWR SPST 30A 110VDC PCB - T9AS1D12-110
| Digi-Key Part Number | T9AS1D12-110-ND |
250 |
2.36252 |
Extended Price
590.63 |
| Manufacturer Part Number | T9AS1D12-110 | |||
| Description | RELAY PWR SPST 30A 110VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T9AS1D12-110 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 30A @ 240VAC |
| Control Voltage | 110.000 VDC [Typ] |
| Coil Current | 9.00 mA [Nom] |
| Coil Resistance | 12100.00 Ohms [Typ] |
| Control Off Voltage | 11.000 VDC [Min] |
| Control On Voltage | 82.50 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T9AS1D12 110 T9AS1D12110 |
T9AS1D12-110 Specification Sheet
RELAY PWR SPST 30A 110VDC PCB - T9AS1D12-110 (T9AS1D12-110-ND)
Related parts:RELAY PWR SPST 30A 110VDC PCB - T9AS1D12-110
Order 'relay pwr spst 30a 110vdc pcb - T9AS1D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1D12-110-ND.
RELAY PWR SPST 30A 110VDC PCB - T90N1D12-110
Order 'relay pwr spst 30a 110vdc pcb - T90N1D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-110-ND.
RELAY PWR SPST 30A 110VDC PCB - T90S1D12-110
Order 'relay pwr spst 30a 110vdc pcb - T90S1D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D12-110-ND.
RELAY PWR SPST 30A 110VDC PCB - T9AP1D52-110
Order 'relay pwr spst 30a 110vdc pcb - T9AP1D52-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AP1D52-110-ND.
RELAY PWR SPST 30A 110VDC PCB - T9AS1D22-110
Order 'relay pwr spst 30a 110vdc pcb - T9AS1D22-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1D22-110-ND.
RELAY PWR DPDT 30A 110VDC PCB - T92S11D12-110
Order 'relay pwr dpdt 30a 110vdc pcb - T92S11D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1010-ND.
RELAY PWR DPDT 30A 110VDC PCB - T92P11D22-110
Order 'relay pwr dpdt 30a 110vdc pcb - T92P11D22-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P11D22-110-ND.
RELAY PWR DPST 30A 110VDC PCB - T92P7D22-110
Order 'relay pwr dpst 30a 110vdc pcb - T92P7D22-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P7D22-110-ND.
RELAY PWR DPST 30A 110VDC PCB - T92S7D12-110
Order 'relay pwr dpst 30a 110vdc pcb - T92S7D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S7D12-110-ND.
RELAY PWR SPDT 30A 110VDC PCB - T9AP5D52-110
Order 'relay pwr spdt 30a 110vdc pcb - T9AP5D52-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AP5D52-110-ND.
RELAY PWR SPST 30A 18VDC PCB - T9AS1D12-18
Order 'relay pwr spst 30a 18vdc pcb - T9AS1D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1D12-18-ND.
RELAY PWR SPST 30A 9VDC PCB - T9AS1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T9AS1D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1D12-9-ND.
RELAY PWR SPDT 30A 110VDC PCB - T9AS5D12-110
Order 'relay pwr spdt 30a 110vdc pcb - T9AS5D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5D12-110-ND.
RELAY PWR SPDT 30A 110VDC PCB - T9AS5D22-110
Order 'relay pwr spdt 30a 110vdc pcb - T9AS5D22-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5D22-110-ND.
RELAY PWR SPST 30A 18VDC PCB - T90N1D12-18
Order 'relay pwr spst 30a 18vdc pcb - T90N1D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-18-ND.
Send this link via E-Mail
Help With This Screen