RELAY PWR SPDT 30A 48VDC PCB - T9AP5D52-48
| Digi-Key Part Number | T9AP5D52-48-ND |
250 |
2.25452 |
Extended Price
563.63 |
| Manufacturer Part Number | T9AP5D52-48 | |||
| Description | RELAY PWR SPDT 30A 48VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T9AP5D52-48 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Flange |
| Termination Style | .187" Quick Connect |
| Circuit | SPDT |
| Contact Rating @ Voltage | 20A @ 240VAC |
| Contact Rating @ Voltage | 20A @ 28VDC |
| Control Voltage | 48.000 VDC [Typ] |
| Coil Current | 21.00 mA [Nom] |
| Coil Resistance | 2304.00 Ohms [Typ] |
| Control Off Voltage | 4.800 VDC [Min] |
| Control On Voltage | 36.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T9AP5D52 48 T9AP5D5248 |
T9AP5D52-48 Specification Sheet
RELAY PWR SPDT 30A 48VDC PCB - T9AP5D52-48 (T9AP5D52-48-ND)
Related parts:RELAY PWR SPDT 30A 48VDC PCB - T9AP5D52-48
Order 'relay pwr spdt 30a 48vdc pcb - T9AP5D52-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AP5D52-48-ND.
RELAY PWR SPDT 14A 48VDC PCB - T75S5D112-48
Order 'relay pwr spdt 14a 48vdc pcb - T75S5D112-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S5D112-48-ND.
RELAY PWR SPDT 12A 48VDC PCB - T7CS5D-48
Order 'relay pwr spdt 12a 48vdc pcb - T7CS5D-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7CS5D-48-ND.
RELAY PWR SPDT 12A 48VDC PCB - T7CV5D-48
Order 'relay pwr spdt 12a 48vdc pcb - T7CV5D-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7CV5D-48-ND.
RELAY PWR SPST 30A 48VDC PCB - T90N1D12-48
Order 'relay pwr spst 30a 48vdc pcb - T90N1D12-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-48-ND.
RELAY PWR SPST 30A 48VDC PCB - T90S1D42-48
Order 'relay pwr spst 30a 48vdc pcb - T90S1D42-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-48-ND.
RELAY PWR SPDT 20A 48VDC PCB - T90S5D12-48
Order 'relay pwr spdt 20a 48vdc pcb - T90S5D12-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D12-48-ND.
RELAY PWR DPST 30A 48VDC PCB - T92P7D22-48
Order 'relay pwr dpst 30a 48vdc pcb - T92P7D22-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P7D22-48-ND.
RELAY PWR DPDT 30A 48VDC PCB - T92S11D12-48
Order 'relay pwr dpdt 30a 48vdc pcb - T92S11D12-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S11D12-48-ND.
RELAY PWR DPST 30A 48VDC PCB - T92S7D12-48
Order 'relay pwr dpst 30a 48vdc pcb - T92S7D12-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S7D12-48-ND.
RELAY PWR SPDT 30A 110VDC PCB - T9AP5D52-110
Order 'relay pwr spdt 30a 110vdc pcb - T9AP5D52-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AP5D52-110-ND.
RELAY PWR SPST 30A 48VDC PCB - T9AS1D22-48
Order 'relay pwr spst 30a 48vdc pcb - T9AS1D22-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1D22-48-ND.
RELAY PWR SPDT 16A 48VDC PCB - RTD14048
Order 'relay pwr spdt 16a 48vdc pcb - RTD14048' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB982-ND.
RELAY PWR SPDT 12A 48VDC PCB - RT314048
Order 'relay pwr spdt 12a 48vdc pcb - RT314048' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT314048-ND.
RELAY PWR SPDT 8A 48VDC PCB - RY610048
Order 'relay pwr spdt 8a 48vdc pcb - RY610048' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RY610048-ND.
Send this link via E-Mail
Help With This Screen