RELAY PWR SPST 30A 12VDC - T9AP1D52-12
| Digi-Key Part Number | T9AP1D52-12-ND |
250 |
2.11952 |
Extended Price
529.88 |
| Manufacturer Part Number | T9AP1D52-12 | |||
| Description | RELAY PWR SPST 30A 12VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T9AP1D52-12 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Termination Style | .250" Quick Connect |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 30A @ 240VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 83.00 mA [Nom] |
| Coil Resistance | 144.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T9AP1D52 12 T9AP1D5212 |
T9AP1D52-12 Specification Sheet
RELAY PWR SPST 30A 12VDC - T9AP1D52-12 (T9AP1D52-12-ND)
Related parts:RELAY PWR SPST 30A 12VDC - T9AP1D52-12
Order 'relay pwr spst 30a 12vdc - T9AP1D52-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AP1D52-12-ND.
RELAY PWR SPST 30A 12VDC - T90N1D12-12
Order 'relay pwr spst 30a 12vdc - T90N1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB104-ND.
RELAY PWR SPST 30A 12VDC - T90S1D12-12
Order 'relay pwr spst 30a 12vdc - T90S1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB110-ND.
RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90N1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T90S1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90S1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AS1L12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AS1L12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1L12-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AV1D12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AV1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AV1D12-12-ND.
RELAY PWR SPST 30A PC MNT 12VDC - T9AS1D12-12
Order 'relay pwr spst 30a pc mnt 12vdc - T9AS1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB302-ND.
RELAY PWR SPDT 30A 12VDC .250"QC - KUHP-5D51-12
Order 'relay pwr spdt 30a 12vdc .250"qc - KUHP-5D51-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5D51-12-ND.
RELAY PWR SPST 30A PC/QC MT 12V - T9AS1D22-12
Order 'relay pwr spst 30a pc/qc mt 12v - T9AS1D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB304-ND.
RELAY PWR DPDT 30A 12VDC QC - T92P11D22-12
Order 'relay pwr dpdt 30a 12vdc qc - T92P11D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB349-ND.
RELAY PC MNT PWR SPST 10A 12VDC - T77S1D10-12
Order 'relay pc mnt pwr spst 10a 12vdc - T77S1D10-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB368-ND.
RELAY PC MNT PWR SPST 3A 12VDC - T77S1D3-12
Order 'relay pc mnt pwr spst 3a 12vdc - T77S1D3-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB371-ND.
RELAY PWR SPST 30A 12VDC PLUG-IN - RMD05012
Order 'relay pwr spst 30a 12vdc plug-in - RMD05012' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB934-ND.
RELAY PWR DPDT 30A 12VDC SCREW - PRD-11DG0-12
Order 'relay pwr dpdt 30a 12vdc screw - PRD-11DG0-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PRD-11DG0-12-ND.
Send this link via E-Mail
Help With This Screen