General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VAC T92S11A12-24
RELAY PWR DPDT 30A 24VAC PCB - T92S11A12-24 - Relays
| Digi-Key Part Number | T92S11A12-24-ND |
30 |
14.40600 |
Extended Price
432.18 |
| Manufacturer Part Number | T92S11A12-24 | |||
| Description | RELAY PWR DPDT 30A 24VAC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T92S11A12-24 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 30A @ 240VAC |
| Coil Voltage | 24VAC |
| Control Off Voltage (Min) | 2.4 VAC |
| Control On Voltage (Max) | 19.2 VAC |
| Coil Current | 166.6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T92S11A12 24 T92S11A1224 |
T92S11A12-24 Specification Sheet
RELAY PWR DPDT 30A 24VAC PCB - T92S11A12-24 (T92S11A12-24-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VAC T92S11A12-24General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VAC T92S11A12-24
Order 'relay pwr dpdt 30a 24vac pcb - T92S11A12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T92S11A12-24-ND.
General Purpose Tyco Electronics Power Relay DPST (2 Form A) 30A @ 240VAC 24VAC T92S7A12-24
Order 'relay pwr dpst 30a 24vac pcb - T92S7A12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T92S7A12-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 120VAC T92S11A12-120
Order 'relay pwr dpdt 30a 120vac pcb - T92S11A12-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T92S11A12-120-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VAC PRD-11AG0-24
Order 'relay industrial dpdt 30a 24vac - PRD-11AG0-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRD-11AG0-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VDC T92P11D22-24
Order 'relay pwr dpdt 30a 24vdc qc - T92P11D22-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB350-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 24VAC KA-11AY-24
Order 'relay pwr dpdt 5a 24vac - KA-11AY-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KA-11AY-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 15A @ 120VAC 24VAC K10P-11A15-24
Order 'relay pwr dpdt 15a 24vac - K10P-11A15-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB320-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 110VDC T92S11D12-110
Order 'relay pwr dpdt 30a 110vdc pcb - T92S11D12-110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1010-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 24VAC RT424524
Order 'relay pwr dpdt 8a 24vac pcb - RT424524' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB970-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 15A @ 120VAC 24VAC PCLH-203A1SP,000
Order 'relay pwr dpdt 15a 24vac pcb - PCLH-203A1SP,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PCLH-203A1SP,000-ND.
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 30A @ 240VAC 24VDC T90N1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90N1D42-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90N1D42-24-ND.
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 30A @ 240VAC 24VDC T90S1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90S1D42-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90S1D42-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 48VDC T92S11D12-48
Order 'relay pwr dpdt 30a 48vdc pcb - T92S11D12-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T92S11D12-48-ND.
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 30A @ 240VAC 24VDC T9AS1L12-24
Order 'relay pwr spst 30a 24vdc pcb - T9AS1L12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T9AS1L12-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VAC T92S11A22-24
Order 'relay pwr dpdt 30a pnl mt 24vac - T92S11A22-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB300-ND.
Options for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 30A @ 240VAC 24VAC T92S11A12-24
Send this link via E-Mail
Help With This Screen
