RELAY PWR DPDT 30A 12VAC PCB - T92P11A22-12 - Relays, I/O Modules
| Digi-Key Part Number | T92P11A22-12-ND |
30 |
13.35600 |
Extended Price
400.68 |
| Manufacturer Part Number | T92P11A22-12 | |||
| Description | RELAY PWR DPDT 30A 12VAC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T92P11A22-12 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Flange |
| Termination Style | .250" Quick Connect |
| Circuit | DPDT |
| Contact Rating @ Voltage | 20A @ 400VAC |
| Control Voltage | 12.000 VAC [Typ] |
| Coil Resistance | 9.10 Ohms [Typ] |
| Control Off Voltage | 1.200 VAC [Min] |
| Control On Voltage | 9.60 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T92P11A22 12 T92P11A2212 |
T92P11A22-12 Specification Sheet
RELAY PWR DPDT 30A 12VAC PCB - T92P11A22-12 (T92P11A22-12-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR DPDT 30A 12VAC PCB - T92P11A22-12
Order 'relay pwr dpdt 30a 12vac pcb - T92P11A22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P11A22-12-ND.
RELAY PWR DPST 30A 12VAC PCB - T92S7A22-12
Order 'relay pwr dpst 30a 12vac pcb - T92S7A22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S7A22-12-ND.
RELAY PWR DPDT 30A 110VDC PCB - T92S11D12-110
Order 'relay pwr dpdt 30a 110vdc pcb - T92S11D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1010-ND.
RELAY PWR DPDT 15A 12VAC - K10P-11A15-12
Order 'relay pwr dpdt 15a 12vac - K10P-11A15-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB319-ND.
RELAY PWR DPDT 30A 240VAC QC - T92P11A22-240
Order 'relay pwr dpdt 30a 240vac qc - T92P11A22-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB348-ND.
RELAY PWR DPDT 30A 12VDC QC - T92P11D22-12
Order 'relay pwr dpdt 30a 12vdc qc - T92P11D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB349-ND.
RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90N1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T90S1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90S1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-12-ND.
RELAY PWR DPDT 30A 120VAC PCB - T92P11A12-120
Order 'relay pwr dpdt 30a 120vac pcb - T92P11A12-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P11A12-120-ND.
RELAY PWR DPDT 30A 277VAC QC - T92P11A22-277
Order 'relay pwr dpdt 30a 277vac qc - T92P11A22-277' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P11A22-277-ND.
RELAY PWR DPDT 30A 110VDC PCB - T92P11D22-110
Order 'relay pwr dpdt 30a 110vdc pcb - T92P11D22-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P11D22-110-ND.
RELAY PWR DPDT 30A 120VAC PCB - T92S11A12-120
Order 'relay pwr dpdt 30a 120vac pcb - T92S11A12-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S11A12-120-ND.
RELAY PWR DPDT 30A 24VAC PCB - T92S11A12-24
Order 'relay pwr dpdt 30a 24vac pcb - T92S11A12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S11A12-24-ND.
RELAY PWR DPDT 30A 48VDC PCB - T92S11D12-48
Order 'relay pwr dpdt 30a 48vdc pcb - T92S11D12-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S11D12-48-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AS1L12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AS1L12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1L12-12-ND.
Send this link via E-Mail
Help With This Screen