RELAY PWR SPDT 20A 24VDC PCB - T90S5D42-24 - Relays, I/O Modules
| Digi-Key Part Number | T90S5D42-24-ND |
250 |
1.84952 |
Extended Price
462.38 |
| Manufacturer Part Number | T90S5D42-24 | |||
| Description | RELAY PWR SPDT 20A 24VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T90S5D42-24 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Contact Rating @ Voltage | 20A @ 240VAC |
| Contact Rating @ Voltage | 20A @ 28VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 870.00 mA [Nom] |
| Coil Resistance | 660.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 18.00 VDC [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T90S5D42 24 T90S5D4224 |
T90S5D42-24 Specification Sheet
RELAY PWR SPDT 20A 24VDC PCB - T90S5D42-24 (T90S5D42-24-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR SPDT 20A 24VDC PCB - T90S5D42-24
Order 'relay pwr spdt 20a 24vdc pcb - T90S5D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D42-24-ND.
RELAY PWR SPDT 14A 24VDC PCB - T75S5D112-24
Order 'relay pwr spdt 14a 24vdc pcb - T75S5D112-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB444-ND.
RELAY PWR SPDT 20A 18VDC PCB - T90S5D42-18
Order 'relay pwr spdt 20a 18vdc pcb - T90S5D42-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D42-18-ND.
RELAY PWR SPDT 20A 24VDC - T90N5D12-24
Order 'relay pwr spdt 20a 24vdc - T90N5D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB108-ND.
RELAY PWR SPDT 20A 24VDC - T90S5D12-24
Order 'relay pwr spdt 20a 24vdc - T90S5D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB115-ND.
RELAY PWR SPDT 16A 24VDC PCB - OMIH-SH-124D,394
Order 'relay pwr spdt 16a 24vdc pcb - OMIH-SH-124D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-124D,394-ND.
RELAY PWR SPDT 16A 24VDC PCB - OMIH-SH-124L,394
Order 'relay pwr spdt 16a 24vdc pcb - OMIH-SH-124L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-124L,394-ND.
RELAY PWR SPDT 16A 24VDC PCB - OZ-SH-124D,294
Order 'relay pwr spdt 16a 24vdc pcb - OZ-SH-124D,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-124D,294-ND.
RELAY PWR SPDT 12A 24VDC PCB - SRUDH-SH-124D1,000
Order 'relay pwr spdt 12a 24vdc pcb - SRUDH-SH-124D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1002-ND.
RELAY PWR SPDT 20A 5VDC PCB - T9AS5D22-5
Order 'relay pwr spdt 20a 5vdc pcb - T9AS5D22-5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1015-ND.
RELAY PWR SPDT 1A 24VDC PCB - V23111A1024B301
Order 'relay pwr spdt 1a 24vdc pcb - V23111A1024B301' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1021-ND.
RELAY PWR 30A DPST 24VDC PCB - T92S7D12-24
Order 'relay pwr 30a dpst 24vdc pcb - T92S7D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB482-ND.
RELAY PWR SPDT 10A 24VDC PCB - PB114024
Order 'relay pwr spdt 10a 24vdc pcb - PB114024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB765-ND.
RELAY PWR SPDT 10A 24VDC PCB - OMI-SH-124D,300
Order 'relay pwr spdt 10a 24vdc pcb - OMI-SH-124D,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB880-ND.
RELAY PWR SPDT 10A 24VDC PCB - OMI-SH-124L,394
Order 'relay pwr spdt 10a 24vdc pcb - OMI-SH-124L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB881-ND.
Send this link via E-Mail
Help With This Screen