RELAY PWR SPDT 20A 18VDC PCB - T90S5D12-18
| Digi-Key Part Number | T90S5D12-18-ND |
250 |
1.83600 |
Extended Price
459.00 |
| Manufacturer Part Number | T90S5D12-18 | |||
| Description | RELAY PWR SPDT 20A 18VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T90S5D12-18 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Contact Rating @ Voltage | 20A @ 240VAC |
| Contact Rating @ Voltage | 20A @ 28VDC |
| Control Voltage | 18.000 VDC [Typ] |
| Coil Current | 47.00 mA [Nom] |
| Coil Resistance | 380.00 Ohms [Typ] |
| Control Off Voltage | 1.800 VDC [Min] |
| Control On Voltage | 13.50 VDC [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T90S5D12 18 T90S5D1218 |
T90S5D12-18 Specification Sheet
RELAY PWR SPDT 20A 18VDC PCB - T90S5D12-18 (T90S5D12-18-ND)
Related parts:RELAY PWR SPDT 20A 18VDC PCB - T90S5D12-18
Order 'relay pwr spdt 20a 18vdc pcb - T90S5D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D12-18-ND.
RELAY PWR SPDT 20A 18VDC PCB - T90N5D12-18
Order 'relay pwr spdt 20a 18vdc pcb - T90N5D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N5D12-18-ND.
RELAY PWR SPDT 20A 18VDC PCB - T90S5D42-18
Order 'relay pwr spdt 20a 18vdc pcb - T90S5D42-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D42-18-ND.
RELAY PWR SPDT 10A 18VDC PCB - T73S5D15-18
Order 'relay pwr spdt 10a 18vdc pcb - T73S5D15-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T73S5D15-18-ND.
RELAY PWR SPDT 14A 18VDC PCB - T75S5D112-18
Order 'relay pwr spdt 14a 18vdc pcb - T75S5D112-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S5D112-18-ND.
RELAY PWR SPDT 10A 18VDC PCB - T7NS5D1-18
Order 'relay pwr spdt 10a 18vdc pcb - T7NS5D1-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7NS5D1-18-ND.
RELAY PWR SPDT 20A 110VDC PCB - T90S5D12-110
Order 'relay pwr spdt 20a 110vdc pcb - T90S5D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D12-110-ND.
RELAY PWR SPDT 20A 48VDC PCB - T90S5D12-48
Order 'relay pwr spdt 20a 48vdc pcb - T90S5D12-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D12-48-ND.
RELAY PWR SPDT 20A 5VDC PCB - T9AS5D22-5
Order 'relay pwr spdt 20a 5vdc pcb - T9AS5D22-5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1015-ND.
RELAY PWR SPST 30A 18VDC PCB - T90N1D12-18
Order 'relay pwr spst 30a 18vdc pcb - T90N1D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-18-ND.
RELAY PWR SPDT 20A 110VDC PCB - T90N5D12-110
Order 'relay pwr spdt 20a 110vdc pcb - T90N5D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N5D12-110-ND.
RELAY PWR SPST 30A 18VDC PCB - T90S1D12-18
Order 'relay pwr spst 30a 18vdc pcb - T90S1D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D12-18-ND.
RELAY PWR SPDT 20A 24VDC PCB - T90S5D42-24
Order 'relay pwr spdt 20a 24vdc pcb - T90S5D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D42-24-ND.
RELAY PWR SPST 30A 18VDC PCB - T9AS1D12-18
Order 'relay pwr spst 30a 18vdc pcb - T9AS1D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1D12-18-ND.
RELAY PWR SPDT 20A 5VDC - T90S5D12-5
Order 'relay pwr spdt 20a 5vdc - T90S5D12-5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB113-ND.
Send this link via E-Mail
Help With This Screen