RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12
| Digi-Key Part Number | T90N1D42-12-ND |
250 |
2.45700 |
Extended Price
614.25 |
| Manufacturer Part Number | T90N1D42-12 | |||
| Description | RELAY PWR SPST 30A 12VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T90N1D42-12 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 30A @ 240VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 77.00 mA [Nom] |
| Coil Resistance | 155.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.00 VDC [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T90N1D42 12 T90N1D4212 |
T90N1D42-12 Specification Sheet
RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12 (T90N1D42-12-ND)
Related parts:RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90N1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T90S1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90S1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AS1L12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AS1L12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1L12-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AV1D12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AV1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AV1D12-12-ND.
RELAY PWR SPST 10A 12VDC PCB - T73S1D15-12
Order 'relay pwr spst 10a 12vdc pcb - T73S1D15-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T73S1D15-12-ND.
RELAY PWR SPST 14A 12VDC PCB - T75S1D112-12
Order 'relay pwr spst 14a 12vdc pcb - T75S1D112-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S1D112-12-ND.
RELAY PWR SPST 3A 12VDC PCB - T77V1D3-12
Order 'relay pwr spst 3a 12vdc pcb - T77V1D3-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T77V1D3-12-ND.
RELAY PWR SPST 12A 12VDC PCB - T7CS1D-12
Order 'relay pwr spst 12a 12vdc pcb - T7CS1D-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7CS1D-12-ND.
RELAY PWR SPST 30A 24VDC PCB - T90N1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90N1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-24-ND.
RELAY PWR SPDT 30A 12VDC PCB - T9AS5L12-12
Order 'relay pwr spdt 30a 12vdc pcb - T9AS5L12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5L12-12-ND.
RELAY PWR SPST 30A 12VDC - T90N1D12-12
Order 'relay pwr spst 30a 12vdc - T90N1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB104-ND.
RELAY PWR SPST 30A 12VDC - T90S1D12-12
Order 'relay pwr spst 30a 12vdc - T90S1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB110-ND.
RELAY PWR SPST 30A 12VDC - T9AP1D52-12
Order 'relay pwr spst 30a 12vdc - T9AP1D52-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AP1D52-12-ND.
RELAY PWR SPST 10A 12VDC PCB - OJ-SH-112HM,000
Order 'relay pwr spst 10a 12vdc pcb - OJ-SH-112HM,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OJ-SH-112HM,000-ND.
RELAY PWR SPST 10A 12VDC PCB - OMI-SH-112LM,394
Order 'relay pwr spst 10a 12vdc pcb - OMI-SH-112LM,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-112LM,394-ND.
Send this link via E-Mail
Help With This Screen