RELAY PWR SPST 30A 9VDC PCB - T90N1D12-9
| Digi-Key Part Number | T90N1D12-9-ND |
250 |
1.56600 |
Extended Price
391.50 |
| Manufacturer Part Number | T90N1D12-9 | |||
| Description | RELAY PWR SPST 30A 9VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T90N1D12-9 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 30A @ 28VDC |
| Control Voltage | 9.000 VDC [Typ] |
| Coil Current | 93.00 mA [Nom] |
| Coil Resistance | 97.00 Ohms [Typ] |
| Control Off Voltage | 0.900 VDC [Min] |
| Control On Voltage | 6.75 VDC [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T90N1D12 9 T90N1D129 |
T90N1D12-9 Specification Sheet
RELAY PWR SPST 30A 9VDC PCB - T90N1D12-9 (T90N1D12-9-ND)
Related parts:RELAY PWR SPST 30A 9VDC PCB - T90N1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T90N1D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-9-ND.
RELAY PWR SPST 30A 9VDC PCB - T90S1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T90S1D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D12-9-ND.
RELAY PWR SPST 30A 9VDC PCB - T9AS1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T9AS1D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1D12-9-ND.
RELAY PWR SPST 30A 110VDC PCB - T90N1D12-110
Order 'relay pwr spst 30a 110vdc pcb - T90N1D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-110-ND.
RELAY PWR SPST 30A 18VDC PCB - T90N1D12-18
Order 'relay pwr spst 30a 18vdc pcb - T90N1D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-18-ND.
RELAY PWR SPST 30A 48VDC PCB - T90N1D12-48
Order 'relay pwr spst 30a 48vdc pcb - T90N1D12-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D12-48-ND.
RELAY PWR SPDT 30A 9VDC PCB - T9AS5D12-9
Order 'relay pwr spdt 30a 9vdc pcb - T9AS5D12-9' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS5D12-9-ND.
RELAY PWR SPST 12A 9VDC PCB - T7CV1D-09
Order 'relay pwr spst 12a 9vdc pcb - T7CV1D-09' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7CV1D-09-ND.
RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90N1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-12-ND.
RELAY PWR SPST 30A 24VDC PCB - T90N1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90N1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-24-ND.
RELAY PWR SPST 30A 110VDC PCB - T90S1D12-110
Order 'relay pwr spst 30a 110vdc pcb - T90S1D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D12-110-ND.
RELAY PWR SPST 30A 18VDC PCB - T90S1D12-18
Order 'relay pwr spst 30a 18vdc pcb - T90S1D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D12-18-ND.
RELAY PWR SPST 30A 6VDC PCB - T90S1D12-6
Order 'relay pwr spst 30a 6vdc pcb - T90S1D12-6' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D12-6-ND.
RELAY PWR SPST 30A 12VDC PCB - T90S1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90S1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-12-ND.
RELAY PWR SPST 30A 24VDC PCB - T90S1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90S1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-24-ND.
Send this link via E-Mail
Help With This Screen