RELAY PWR SPST 12A 9VDC PCB - T7CV1D-09 - Relays
| Digi-Key Part Number | T7CV1D-09-ND |
1000 |
.79625 |
Extended Price
796.25 |
| Manufacturer Part Number | T7CV1D-09 | |||
| Description | RELAY PWR SPST 12A 9VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T7CV1D-09 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 12A @ 120VAC |
| Coil Voltage | 9VDC |
| Control Off Voltage (Min) | 0.45 VDC |
| Control On Voltage (Max) | 6.75 VDC |
| Coil Current | 40mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T7CV1D 09 T7CV1D09 |
T7CV1D-09 Specification Sheet
RELAY PWR SPST 12A 9VDC PCB - T7CV1D-09 (T7CV1D-09-ND) - Relays
Related parts Relays :RELAY PWR SPST 12A 9VDC PCB - T7CV1D-09
Order 'relay pwr spst 12a 9vdc pcb - T7CV1D-09' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CV1D-09-ND.
RELAY PWR SPDT 12A 9VDC PCB - T7CS5D-09
Order 'relay pwr spdt 12a 9vdc pcb - T7CS5D-09' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CS5D-09-ND.
RELAY PWR SPST 12A 5VDC PCB - T7CV1D-05
Order 'relay pwr spst 12a 5vdc pcb - T7CV1D-05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CV1D-05-ND.
RELAY PWR SPDT 12A 9VDC PCB - SRUDH-SS-109D1,000
Order 'relay pwr spdt 12a 9vdc pcb - SRUDH-SS-109D1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRUDH-SS-109D1,000-ND.
RELAY PWR SPST 30A 9VDC PCB - T90N1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T90N1D12-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90N1D12-9-ND.
RELAY PWR SPST 30A 9VDC PCB - T90S1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T90S1D12-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90S1D12-9-ND.
RELAY PWR SPST 30A 9VDC PCB - T9AS1D12-9
Order 'relay pwr spst 30a 9vdc pcb - T9AS1D12-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T9AS1D12-9-ND.
RELAY PWR SPST 12A 12VDC PCB - RT134012
Order 'relay pwr spst 12a 12vdc pcb - RT134012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT134012-ND.
RELAY PWR SPST 12A 24VDC PCB - RT134024F
Order 'relay pwr spst 12a 24vdc pcb - RT134024F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT134024F-ND.
RELAY PWR SPST 12A 24VDC PCB - RT134024
Order 'relay pwr spst 12a 24vdc pcb - RT134024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT134024-ND.
RELAY PWR SPST 12A 12VDC PCB - RTB34012
Order 'relay pwr spst 12a 12vdc pcb - RTB34012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTB34012-ND.
RELAY PWR SPST 12A 24VDC PCB - RTB34024
Order 'relay pwr spst 12a 24vdc pcb - RTB34024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTB34024-ND.
RELAY PWR SPST 12A 12VDC PCB - SRUDH-SH-112DM1,000
Order 'relay pwr spst 12a 12vdc pcb - SRUDH-SH-112DM1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRUDH-SH-112DM1,000-ND.
RELAY PWR SPST 12A 24VDC PCB - SRUDH-SH-124DM1,000
Order 'relay pwr spst 12a 24vdc pcb - SRUDH-SH-124DM1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRUDH-SH-124DM1,000-ND.
RELAY PWR SPDT 14A 9VDC PCB - T75S5D112-09
Order 'relay pwr spdt 14a 9vdc pcb - T75S5D112-09' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T75S5D112-09-ND.
Send this link via E-Mail
Help With This Screen
