RELAY PWR SPST 12A 5VDC PCB - T7CV1D-05 - Relays
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 12A @ 120VAC 5VDC T7CV1D-05
| Digi-Key Part Number | T7CV1D-05-ND |
1000 |
.78400 |
Extended Price
784.00 |
| Manufacturer Part Number | T7CV1D-05 | |||
| Description | RELAY PWR SPST 12A 5VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T7CV1D-05 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 12A @ 120VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.25 VDC |
| Control On Voltage (Max) | 3.5 VDC |
| Coil Current | 72mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T7CV1D 05 T7CV1D05 |
T7CV1D-05 Specification Sheet
RELAY PWR SPST 12A 5VDC PCB - T7CV1D-05 (T7CV1D-05-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 12A @ 120VAC 5VDC T7CV1D-05RELAY PWR SPST 12A 5VDC PCB - T7CV1D-05
Order 'relay pwr spst 12a 5vdc pcb - T7CV1D-05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CV1D-05-ND.
RELAY PWR SPST 14A 5VDC PCB - T75S1D112-05
Order 'relay pwr spst 14a 5vdc pcb - T75S1D112-05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T75S1D112-05-ND.
RELAY PWR SPST 12A 9VDC PCB - T7CV1D-09
Order 'relay pwr spst 12a 9vdc pcb - T7CV1D-09' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CV1D-09-ND.
RELAY PWR SPST 10A 5VDC PCB - T7NS1D1-05
Order 'relay pwr spst 10a 5vdc pcb - T7NS1D1-05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7NS1D1-05-ND.
RELAY PWR SPDT 12A 5VDC PCB - RT114005
Order 'relay pwr spdt 12a 5vdc pcb - RT114005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT114005-ND.
RELAY PWR SPDT 12A 5VDC PCB - RTB14005
Order 'relay pwr spdt 12a 5vdc pcb - RTB14005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTB14005-ND.
RELAY PWR SPST 16A 5VDC PCB - RTD34005F
Order 'relay pwr spst 16a 5vdc pcb - RTD34005F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTD34005F-ND.
RELAY PWR SPST 16A 5VDC PCB - RTD34005
Order 'relay pwr spst 16a 5vdc pcb - RTD34005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTD34005-ND.
RELAY PWR SPST 8A 5VDC PCB - RY530005
Order 'relay pwr spst 8a 5vdc pcb - RY530005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RY530005-ND.
RELAY PWR SPST 8A 5VDC PCB - RYA32005
Order 'relay pwr spst 8a 5vdc pcb - RYA32005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RYA32005-ND.
RELAY PWR SPST 16A 5VDC PCB - OSZ-SS-105DM8,000
Order 'relay pwr spst 16a 5vdc pcb - OSZ-SS-105DM8,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number OSZ-SS-105DM8,000-ND.
RELAY PWR SPST 16A 5VDC PCB - OZ-SH-105LM1,294
Order 'relay pwr spst 16a 5vdc pcb - OZ-SH-105LM1,294' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number OZ-SH-105LM1,294-ND.
RELAY PWR SPDT 14A 5VDC PCB - T75S5D112-05
Order 'relay pwr spdt 14a 5vdc pcb - T75S5D112-05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB442-ND.
RELAY PWR SPST 12A 12VDC PCB - RT134012
Order 'relay pwr spst 12a 12vdc pcb - RT134012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT134012-ND.
RELAY PWR SPST 12A 24VDC PCB - RT134024F
Order 'relay pwr spst 12a 24vdc pcb - RT134024F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT134024F-ND.
Options for General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 12A @ 120VAC 5VDC T7CV1D-05
Send this link via E-Mail
Help With This Screen
