RELAY PWR SPST 12A 24VDC PCB - T7CS1D-24
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 12A @ 120VAC 24VDC T7CS1D-24
| Digi-Key Part Number | T7CS1D-24-ND |
1000 |
.79625 |
Extended Price
796.25 |
| Manufacturer Part Number | T7CS1D-24 | |||
| Description | RELAY PWR SPST 12A 24VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T7CS1D-24 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 12A @ 120VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 15mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T7CS1D 24 T7CS1D24 |
T7CS1D-24 Specification Sheet
RELAY PWR SPST 12A 24VDC PCB - T7CS1D-24 (T7CS1D-24-ND)
Related parts General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 12A @ 120VAC 24VDC T7CS1D-24RELAY PWR SPST 12A 24VDC PCB - T7CS1D-24
Order 'relay pwr spst 12a 24vdc pcb - T7CS1D-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CS1D-24-ND.
RELAY PWR SPST 12A 24VDC PCB - RT134024F
Order 'relay pwr spst 12a 24vdc pcb - RT134024F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT134024F-ND.
RELAY PWR SPST 12A 24VDC PCB - RT134024
Order 'relay pwr spst 12a 24vdc pcb - RT134024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT134024-ND.
RELAY PWR SPST 12A 24VDC PCB - RTB34024
Order 'relay pwr spst 12a 24vdc pcb - RTB34024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTB34024-ND.
RELAY PWR SPST 12A 24VDC PCB - SRUDH-SH-124DM1,000
Order 'relay pwr spst 12a 24vdc pcb - SRUDH-SH-124DM1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRUDH-SH-124DM1,000-ND.
RELAY PWR SPST 14A 24VDC PCB - T75S1D112-24
Order 'relay pwr spst 14a 24vdc pcb - T75S1D112-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T75S1D112-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T90N1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90N1D42-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90N1D42-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T90S1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90S1D42-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90S1D42-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T9AS1L12-24
Order 'relay pwr spst 30a 24vdc pcb - T9AS1L12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T9AS1L12-24-ND.
RELAY PWR SPST 10A 24VDC PCB - T73S1D15-24
Order 'relay pwr spst 10a 24vdc pcb - T73S1D15-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T73S1D15-24-ND.
RELAY PWR SPST 3A 24VDC PCB - T77V1D3-24
Order 'relay pwr spst 3a 24vdc pcb - T77V1D3-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T77V1D3-24-ND.
RELAY PWR SPST 12A 12VDC PCB - T7CS1D-12
Order 'relay pwr spst 12a 12vdc pcb - T7CS1D-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CS1D-12-ND.
RELAY PWR SPDT 12A 24VDC PCB - SRUDH-SH-124D1,000
Order 'relay pwr spdt 12a 24vdc pcb - SRUDH-SH-124D1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1002-ND.
RELAY PWR SPDT 12A 24VDC PCB - RP818024
Order 'relay pwr spdt 12a 24vdc pcb - RP818024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB948-ND.
RELAY PWR SPDT 12A 24VDC PCB - RT114024
Order 'relay pwr spdt 12a 24vdc pcb - RT114024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB955-ND.
Options for General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 12A @ 120VAC 24VDC T7CS1D-24
Send this link via E-Mail
Help With This Screen
