RELAY PWR SPST 12A 12VDC PCB - T7CS1D-12 - Relays
| Digi-Key Part Number | T7CS1D-12-ND |
1000 |
.79625 |
Extended Price
796.25 |
| Manufacturer Part Number | T7CS1D-12 | |||
| Description | RELAY PWR SPST 12A 12VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T7CS1D-12 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 12A @ 120VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 0.6 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 30mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T7CS1D 12 T7CS1D12 |
T7CS1D-12 Specification Sheet
RELAY PWR SPST 12A 12VDC PCB - T7CS1D-12 (T7CS1D-12-ND) - Relays
Related parts Relays :RELAY PWR SPST 12A 12VDC PCB - T7CS1D-12
Order 'relay pwr spst 12a 12vdc pcb - T7CS1D-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CS1D-12-ND.
RELAY PWR SPST 12A 12VDC PCB - RT134012
Order 'relay pwr spst 12a 12vdc pcb - RT134012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT134012-ND.
RELAY PWR SPST 12A 12VDC PCB - RTB34012
Order 'relay pwr spst 12a 12vdc pcb - RTB34012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTB34012-ND.
RELAY PWR SPST 12A 12VDC PCB - SRUDH-SH-112DM1,000
Order 'relay pwr spst 12a 12vdc pcb - SRUDH-SH-112DM1,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRUDH-SH-112DM1,000-ND.
RELAY PWR SPST 14A 12VDC PCB - T75S1D112-12
Order 'relay pwr spst 14a 12vdc pcb - T75S1D112-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T75S1D112-12-ND.
RELAY PWR SPST 12A 24VDC PCB - T7CS1D-24
Order 'relay pwr spst 12a 24vdc pcb - T7CS1D-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T7CS1D-24-ND.
RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90N1D42-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90N1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T90S1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90S1D42-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90S1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AS1L12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AS1L12-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T9AS1L12-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AV1D12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AV1D12-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T9AV1D12-12-ND.
RELAY PWR SPST 10A 12VDC PCB - T73S1D15-12
Order 'relay pwr spst 10a 12vdc pcb - T73S1D15-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T73S1D15-12-ND.
RELAY PWR SPST 3A 12VDC PCB - T77V1D3-12
Order 'relay pwr spst 3a 12vdc pcb - T77V1D3-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T77V1D3-12-ND.
RELAY PWR SPST 12A 12VDC PCB - G2RL-1A4-CF DC12
Order 'relay pwr spst 12a 12vdc pcb - G2RL-1A4-CF DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1A4-CF-DC12-ND.
RELAY PWR SPST 12A 12VDC PCB - G2RL-1A4 DC12
Order 'relay pwr spst 12a 12vdc pcb - G2RL-1A4 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2923-ND.
RELAY GP SPST 12A 12VDC PCB - RP438012
Order 'relay gp spst 12a 12vdc pcb - RP438012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RP438012-ND.
Send this link via E-Mail
Help With This Screen
