RELAY PWR SPST 14A 24VDC PCB - T75S1D112-24
| Digi-Key Part Number | T75S1D112-24-ND |
1000 |
2.69500 |
Extended Price
2695.00 |
| Manufacturer Part Number | T75S1D112-24 | |||
| Description | RELAY PWR SPST 14A 24VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T75S1D112-24 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 10.60 mA [Nom] |
| Coil Resistance | 2270.00 Ohms [Typ] |
| Control On Voltage | 16.30 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T75S1D112 24 T75S1D11224 |
T75S1D112-24 Specification Sheet
RELAY PWR SPST 14A 24VDC PCB - T75S1D112-24 (T75S1D112-24-ND)
Related parts:RELAY PWR SPST 14A 24VDC PCB - T75S1D112-24
Order 'relay pwr spst 14a 24vdc pcb - T75S1D112-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S1D112-24-ND.
RELAY PWR SPDT 14A 24VDC PCB - T75S5D112-24
Order 'relay pwr spdt 14a 24vdc pcb - T75S5D112-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB444-ND.
RELAY PWR SPST 10A 24VDC PCB - T73S1D15-24
Order 'relay pwr spst 10a 24vdc pcb - T73S1D15-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T73S1D15-24-ND.
RELAY PWR SPST 14A 5VDC PCB - T75S1D112-05
Order 'relay pwr spst 14a 5vdc pcb - T75S1D112-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S1D112-05-ND.
RELAY PWR SPST 14A 12VDC PCB - T75S1D112-12
Order 'relay pwr spst 14a 12vdc pcb - T75S1D112-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S1D112-12-ND.
RELAY PWR SPST 3A 24VDC PCB - T77V1D3-24
Order 'relay pwr spst 3a 24vdc pcb - T77V1D3-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T77V1D3-24-ND.
RELAY PWR SPST 12A 24VDC PCB - T7CS1D-24
Order 'relay pwr spst 12a 24vdc pcb - T7CS1D-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7CS1D-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T90N1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90N1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T90S1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90S1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T9AS1L12-24
Order 'relay pwr spst 30a 24vdc pcb - T9AS1L12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1L12-24-ND.
RELAY PWR SPST 16A 24VDC PCB - OSZ-SS-124DM8,000
Order 'relay pwr spst 16a 24vdc pcb - OSZ-SS-124DM8,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OSZ-SS-124DM8,000-ND.
RELAY PWR SPST 16A 24VDC PCB - OZF-S-124LM1P,300
Order 'relay pwr spst 16a 24vdc pcb - OZF-S-124LM1P,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZF-S-124LM1P,300-ND.
RELAY PWR 30A DPST 24VDC PCB - T92S7D12-24
Order 'relay pwr 30a dpst 24vdc pcb - T92S7D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB482-ND.
RELAY PWR SPST 16A 24VDC PCB - RT334024
Order 'relay pwr spst 16a 24vdc pcb - RT334024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB965-ND.
RELAY PWR SPST 10A 24VDC PCB - PCE-124D1M,000
Order 'relay pwr spst 10a 24vdc pcb - PCE-124D1M,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PCE-124D1M,000-ND.
Send this link via E-Mail
Help With This Screen