RELAY PWR SPST 14A 5VDC PCB - T75S1D112-05
| Digi-Key Part Number | T75S1D112-05-ND |
1000 |
2.69500 |
Extended Price
2695.00 |
| Manufacturer Part Number | T75S1D112-05 | |||
| Description | RELAY PWR SPST 14A 5VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T75S1D112-05 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 42.40 mA [Nom] |
| Coil Resistance | 118.00 Ohms [Typ] |
| Control On Voltage | 3.40 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T75S1D112 05 T75S1D11205 |
T75S1D112-05 Specification Sheet
RELAY PWR SPST 14A 5VDC PCB - T75S1D112-05 (T75S1D112-05-ND)
Related parts:RELAY PWR SPST 14A 5VDC PCB - T75S1D112-05
Order 'relay pwr spst 14a 5vdc pcb - T75S1D112-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S1D112-05-ND.
RELAY PWR SPDT 14A 5VDC PCB - T75S5D112-05
Order 'relay pwr spdt 14a 5vdc pcb - T75S5D112-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB442-ND.
RELAY PWR SPST 14A 12VDC PCB - T75S1D112-12
Order 'relay pwr spst 14a 12vdc pcb - T75S1D112-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S1D112-12-ND.
RELAY PWR SPST 14A 24VDC PCB - T75S1D112-24
Order 'relay pwr spst 14a 24vdc pcb - T75S1D112-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S1D112-24-ND.
RELAY PWR SPST 12A 5VDC PCB - T7CV1D-05
Order 'relay pwr spst 12a 5vdc pcb - T7CV1D-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7CV1D-05-ND.
RELAY PWR SPST 10A 5VDC PCB - T7NS1D1-05
Order 'relay pwr spst 10a 5vdc pcb - T7NS1D1-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7NS1D1-05-ND.
RELAY PWR SPST 16A 5VDC PCB - OSZ-SS-105DM8,000
Order 'relay pwr spst 16a 5vdc pcb - OSZ-SS-105DM8,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OSZ-SS-105DM8,000-ND.
RELAY PWR SPST 16A 5VDC PCB - OZ-SH-105LM1,294
Order 'relay pwr spst 16a 5vdc pcb - OZ-SH-105LM1,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-105LM1,294-ND.
RELAY PWR SPST 16A 5VDC PCB - RTD34005F
Order 'relay pwr spst 16a 5vdc pcb - RTD34005F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RTD34005F-ND.
RELAY PWR SPST 16A 5VDC PCB - RTD34005
Order 'relay pwr spst 16a 5vdc pcb - RTD34005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RTD34005-ND.
RELAY PWR SPST 8A 5VDC PCB - RY530005
Order 'relay pwr spst 8a 5vdc pcb - RY530005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RY530005-ND.
RELAY PWR SPST 8A 5VDC PCB - RYA32005
Order 'relay pwr spst 8a 5vdc pcb - RYA32005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RYA32005-ND.
RELAY PWR SPDT 1A 5VDC PCB - T81N5D312-05
Order 'relay pwr spdt 1a 5vdc pcb - T81N5D312-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T81N5D312-05-ND.
RELAY PWR SPST 10A 12VDC PCB - OJ-SH-112HM,000
Order 'relay pwr spst 10a 12vdc pcb - OJ-SH-112HM,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OJ-SH-112HM,000-ND.
RELAY PWR SPDT 10A 5VDC PCB - OMI-SH-105D,300
Order 'relay pwr spdt 10a 5vdc pcb - OMI-SH-105D,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-105D,300-ND.
Send this link via E-Mail
Help With This Screen