RELAY PWR SPST 10A 12VDC PCB - T73S1D15-12 - Relays, I/O Modules
| Digi-Key Part Number | T73S1D15-12-ND |
1000 |
1.26175 |
Extended Price
1261.75 |
| Manufacturer Part Number | T73S1D15-12 | |||
| Description | RELAY PWR SPST 10A 12VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T73S1D15-12 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 120VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 37.50 mA [Nom] |
| Coil Resistance | 320.00 Ohms [Typ] |
| Control Off Voltage | 0.600 VDC [Min] |
| Control On Voltage | 7.80 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T73S1D15 12 T73S1D1512 |
T73S1D15-12 Specification Sheet
RELAY PWR SPST 10A 12VDC PCB - T73S1D15-12 (T73S1D15-12-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR SPST 10A 12VDC PCB - T73S1D15-12
Order 'relay pwr spst 10a 12vdc pcb - T73S1D15-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T73S1D15-12-ND.
RELAY PWR SPST 10A 12VDC PCB - OJ-SH-112HM,000
Order 'relay pwr spst 10a 12vdc pcb - OJ-SH-112HM,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OJ-SH-112HM,000-ND.
RELAY PWR SPST 10A 12VDC PCB - OMI-SH-112LM,394
Order 'relay pwr spst 10a 12vdc pcb - OMI-SH-112LM,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-112LM,394-ND.
RELAY PWR SPST 10A 12VDC PCB - PCE-112D1MH,000
Order 'relay pwr spst 10a 12vdc pcb - PCE-112D1MH,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PCE-112D1MH,000-ND.
RELAY PWR SPST 10A 24VDC PCB - T73S1D15-24
Order 'relay pwr spst 10a 24vdc pcb - T73S1D15-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T73S1D15-24-ND.
RELAY PWR SPST 14A 12VDC PCB - T75S1D112-12
Order 'relay pwr spst 14a 12vdc pcb - T75S1D112-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T75S1D112-12-ND.
RELAY PWR SPST 3A 12VDC PCB - T77V1D3-12
Order 'relay pwr spst 3a 12vdc pcb - T77V1D3-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T77V1D3-12-ND.
RELAY PWR SPST 12A 12VDC PCB - T7CS1D-12
Order 'relay pwr spst 12a 12vdc pcb - T7CS1D-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T7CS1D-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T90N1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90N1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T90S1D42-12
Order 'relay pwr spst 30a 12vdc pcb - T90S1D42-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AS1L12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AS1L12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1L12-12-ND.
RELAY PWR SPST 30A 12VDC PCB - T9AV1D12-12
Order 'relay pwr spst 30a 12vdc pcb - T9AV1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AV1D12-12-ND.
RELAY PWR SPST 16A 12VDC PCB - OSZ-SS-112DM8,000
Order 'relay pwr spst 16a 12vdc pcb - OSZ-SS-112DM8,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OSZ-SS-112DM8,000-ND.
RELAY PWR SPDT 10A 12VDC PCB - OUDH-SH-112D,000
Order 'relay pwr spdt 10a 12vdc pcb - OUDH-SH-112D,000' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OUDH-SH-112D,000-ND.
RELAY PWR SPST 16A 12VDC PCB - OZ-SH-112LM1,294
Order 'relay pwr spst 16a 12vdc pcb - OZ-SH-112LM1,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-112LM1,294-ND.
Send this link via E-Mail
Help With This Screen