Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ABS 1.97" X 2.36" X 4.72"GRY - PI-1905-LG - Boxes, Enclosures, Racks

Digi-Key Part Number PI-1905-LG-ND
Price Break
1
Unit Price
6.60000
Extended Price
6.60
Manufacturer Part NumberPI-1905-LG
DescriptionBOX ABS 1.97" X 2.36" X 4.72"GRY
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPI-1905-LG
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel(s)
FeaturesCard Guides, PCB Supports
MaterialPlastic - ABS
Ratings-
SeriesPI
Shipping InfoShipped from Digi-Key
Size / Dimension4.72" L x 2.36" W x 1.97" H (119.89mm x 59.94mm x 50.04mm)
Thickness0.080" (2.03mm)
Weight4.0 oz (113.4g)
Container TypeBox
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PI 1905 LG
PI1905LG

PI-1905-LG Specification Sheet

Image of BOX ABS 1.97" X 2.36" X 4.72"GRY - PI-1905-LG

BOX ABS 1.97" X 2.36" X 4.72"GRY - PI-1905-LG (PI-1905-LG-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS PLASTIC 3.9" X 2" BEIGE - 1591ABG
 Order 'box abs plastic 3.9" x 2" beige - 1591ABG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591ABG-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-BF
 Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1577-BF-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-TF
 Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1577-TF-ND.
BOX ABS W/FLA LID 3.9" X 2" GRY - 1591AFLGY
 Order 'box abs w/fla lid 3.9" x 2" gry - 1591AFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFLGY-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-BF
 Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1574-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574
 Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1574-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-TF
 Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1574-TF-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578
 Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1578-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578-TF
 Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1578-TF-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580
 Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1580-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580-TF
 Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1580-TF-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582
 Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1582-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582-TF
 Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1582-TF-ND.
BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900-LG
 Order 'box abs .63" x 1.97" x 3.54"gry - PI-1900-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1900-LG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ABS 1.97" X 2.36" X 4.72"GRY - PI-1905 Next: BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-BF