Rohm Semiconductor (VA) Ceramic Undefined Category MCH153CN103KK
CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK - Undefined Category
| Digi-Key Part Number | 511-1078-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH153CN103KK | |||
| Description | CAP CER 10000PF 10% 16V X7R 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH153CN103KK |
| Vendor | Rohm Semiconductor (VA) |
| Category | Undefined Category |
| Capacitance | 10000pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH153CN103KK MCH153CN103KK 511 1078 1 ND 51110781ND 511-1078-1 |
MCH153CN103KK Specification Sheet
CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK (511-1078-1-ND) - Undefined Category
Related parts Rohm Semiconductor (VA) Ceramic Undefined Category MCH153CN103KKRohm Semiconductor (VA) Ceramic Undefined Category MCH153CN103KK
Order 'cap cer 10000pf 10% 16v x7r 0402 - MCH153CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1078-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH153CN103KK
Order 'cap cer 10000pf 10% 16v x7r 0402 - MCH153CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1078-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH152CN103KK
Order 'cap cer 10000pf 10% 25v x7r 0402 - MCH152CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1077-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH152CN103KK
Order 'cap cer 10000pf 10% 25v x7r 0402 - MCH152CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1077-2-ND.
10000pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 16V 0402YC103MAT2A
Order 'cap cer 10000pf 20% 16v x7r 0402 - 0402YC103MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3665-1-ND.
10000pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YC103MAT2A
Order 'cap cer 10000pf 20% 16v x7r 0402 - 0402YC103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3665-2-ND.
10000pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 16V 0402YC103MAT2A
Order 'cap cer 10000pf 20% 16v x7r 0402 - 0402YC103MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3665-6-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185CN103KK
Order 'cap cer 10000pf 10% 50v x7r 0603 - MCH185CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1171-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH185CN103KK
Order 'cap cer 10000pf 10% 50v x7r 0603 - MCH185CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1171-2-ND.
10000pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 16V 0402YC103JAT2A
Order 'cap cerm 10000pf 5% 16v x7r 0402 - 0402YC103JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3664-1-ND.
10000pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YC103JAT2A
Order 'cap cerm 10000pf 5% 16v x7r 0402 - 0402YC103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3664-2-ND.
10000pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 16V 0402YC103JAT2A
Order 'cap cerm 10000pf 5% 16v x7r 0402 - 0402YC103JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3664-6-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155CN221KK
Order 'cap cerm 220pf 10% 50v x7r 0402 - MCH155CN221KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1065-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155CN221KK
Order 'cap cerm 220pf 10% 50v x7r 0402 - MCH155CN221KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1065-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155CN331KK
Order 'cap cerm 330pf 10% 50v x7r 0402 - MCH155CN331KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1066-1-ND.
Options for Rohm Semiconductor (VA) Ceramic Undefined Category MCH153CN103KK
Send this link via E-Mail
Help With This Screen
