CAP CER 10000PF 10% 25V X7R 0402 - MCH152CN103KK - Undefined Category
| Digi-Key Part Number | 511-1077-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH152CN103KK | |||
| Description | CAP CER 10000PF 10% 25V X7R 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH152CN103KK |
| Vendor | Rohm Semiconductor (VA) |
| Category | Undefined Category |
| Capacitance | 10000pF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH152CN103KK MCH152CN103KK 511 1077 1 ND 51110771ND 511-1077-1 |
MCH152CN103KK Specification Sheet
CAP CER 10000PF 10% 25V X7R 0402 - MCH152CN103KK (511-1077-1-ND) - Undefined Category
Related parts Undefined Category:CAP CER 10000PF 10% 25V X7R 0402 - MCH152CN103KK
Order 'cap cer 10000pf 10% 25v x7r 0402 - MCH152CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1077-1-ND.
CAP CER 10000PF 10% 25V X7R 0402 - MCH152CN103KK
Order 'cap cer 10000pf 10% 25v x7r 0402 - MCH152CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1077-2-ND.
CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK
Order 'cap cer 10000pf 10% 16v x7r 0402 - MCH153CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1078-1-ND.
CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK
Order 'cap cer 10000pf 10% 16v x7r 0402 - MCH153CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1078-2-ND.
CAP CERM 4700PF 10% 25V X7R 0402 - MCH152CN472KK
Order 'cap cerm 4700pf 10% 25v x7r 0402 - MCH152CN472KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1076-1-ND.
CAP CERM 4700PF 10% 25V X7R 0402 - MCH152CN472KK
Order 'cap cerm 4700pf 10% 25v x7r 0402 - MCH152CN472KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1076-2-ND.
CAP CER 10000PF 10% 50V X7R 0603 - MCH185CN103KK
Order 'cap cer 10000pf 10% 50v x7r 0603 - MCH185CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1171-1-ND.
CAP CER 10000PF 10% 50V X7R 0603 - MCH185CN103KK
Order 'cap cer 10000pf 10% 50v x7r 0603 - MCH185CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1171-2-ND.
CAP CER 33000PF 10% 25V X7R 0603 - MCH182CN333KK
Order 'cap cer 33000pf 10% 25v x7r 0603 - MCH182CN333KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1176-1-ND.
CAP CER 33000PF 10% 25V X7R 0603 - MCH182CN333KK
Order 'cap cer 33000pf 10% 25v x7r 0603 - MCH182CN333KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1176-2-ND.
CAP CER 47000PF 10% 25V X7R 0603 - MCH182CN473KK
Order 'cap cer 47000pf 10% 25v x7r 0603 - MCH182CN473KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1177-1-ND.
CAP CER 47000PF 10% 25V X7R 0603 - MCH182CN473KK
Order 'cap cer 47000pf 10% 25v x7r 0603 - MCH182CN473KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1177-2-ND.
CAP CER 68000PF 10% 25V X7R 0603 - MCH182CN683KK
Order 'cap cer 68000pf 10% 25v x7r 0603 - MCH182CN683KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1178-1-ND.
CAP CER 68000PF 10% 25V X7R 0603 - MCH182CN683KK
Order 'cap cer 68000pf 10% 25v x7r 0603 - MCH182CN683KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1178-2-ND.
CAP CERM .01UF 10% 25V X7R 0402 - 04023C103KAT2A
Order 'cap cerm .01uf 10% 25v x7r 0402 - 04023C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1113-1-ND.
Send this link via E-Mail
Help With This Screen
