Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY REED HI VOLT 12V PCB - SBR412SD - Relays, I/O Modules

Digi-Key Part Number SBR412SD-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberSBR412SD
DescriptionRELAY REED HI VOLT 12V PCB
Quantity Available 0
All prices are in

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationSBR412SD
VendorCynergy 3
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SBR412SD
SBR412SD


Image of RELAY REED HI VOLT 12V PCB - SBR412SD

RELAY REED HI VOLT 12V PCB - SBR412SD (SBR412SD-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY REED HI VOLT 12V PCB - SBR412SD
 Order 'relay reed hi volt 12v pcb - SBR412SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR412SD-ND.
RELAY REED HI VOLT 12V PCB - SBR612SD
 Order 'relay reed hi volt 12v pcb - SBR612SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR612SD-ND.
RELAY REED HI VOLT 5V PCB - SBR405SD
 Order 'relay reed hi volt 5v pcb - SBR405SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR405SD-ND.
RELAY REED HI VOLT 24V PCB - SBR424SD
 Order 'relay reed hi volt 24v pcb - SBR424SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR424SD-ND.
RELAY REED HI VOLT 5V PCB - SBR605SD
 Order 'relay reed hi volt 5v pcb - SBR605SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR605SD-ND.
RELAY REED HI VOLT 24V PCB - SBR624SD
 Order 'relay reed hi volt 24v pcb - SBR624SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR624SD-ND.
RELAY REED HI VOLT 3KV 12V PCB - SAR91203
 Order 'relay reed hi volt 3kv 12v pcb - SAR91203' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1045-ND.
RELAY REED HI VOLT 5KV 12V PCB - SAR91205
 Order 'relay reed hi volt 5kv 12v pcb - SAR91205' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SAR91205-ND.
RELAY REED HI VOLT 3KV 5V PCB - SAR90503
 Order 'relay reed hi volt 3kv 5v pcb - SAR90503' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1044-ND.
RELAY REED HI VOLT 5KV 5V PCB - SAR90505
 Order 'relay reed hi volt 5kv 5v pcb - SAR90505' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SAR90505-ND.
RELAY REED HI VOLT 3KV 24V PCB - SAR92403
 Order 'relay reed hi volt 3kv 24v pcb - SAR92403' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1046-ND.
RELAY REED HI VOLT 5KV 24V PCB - SAR92405
 Order 'relay reed hi volt 5kv 24v pcb - SAR92405' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SAR92405-ND.
RELAY REED HV 10KV N/O 5VDC PCB - DAR70510F
 Order 'relay reed hv 10kv n/o 5vdc pcb - DAR70510F' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAR70510F-ND.
RELAY REED HV 10KV N/O 5VDC PCB - DAR70510
 Order 'relay reed hv 10kv n/o 5vdc pcb - DAR70510' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAR70510-ND.
RELAY REED HV 10KV N/O 5VDC PCB - DAR70510T
 Order 'relay reed hv 10kv n/o 5vdc pcb - DAR70510T' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number DAR70510T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY REED DRY SPST-NO 14DIP - JWD-171-10 Next: RELAY REED HI VOLT 12V PCB - SBR612SD