RELAY REED HI VOLT 3KV 12V PCB - SAR91203 - Relays
| Digi-Key Part Number | 725-1045-ND |
1 10 50 100 |
17.18000 16.35000 15.53000 15.11000 |
Extended Price
17.18 163.50 776.50 1511.00 |
| Manufacturer Part Number | SAR91203 | |||
| Description | RELAY REED HI VOLT 3KV 12V PCB | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | SAR91203 |
| Vendor | Cynergy 3 |
| Category | Relays |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 0.5A @ 20VAC/DC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.25 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 20mA |
| Coil Type | Standard |
| Series | S |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SAR91203 SAR91203 725 1045 ND 7251045ND 725-1045 |
SAR91203 Specification Sheet
RELAY REED HI VOLT 3KV 12V PCB - SAR91203 (725-1045-ND) - Relays
Related parts Relays :RELAY REED HI VOLT 3KV 12V PCB - SAR91203
Order 'relay reed hi volt 3kv 12v pcb - SAR91203' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1045-ND.
RELAY REED HI VOLT 3KV 5V PCB - SAR90503
Order 'relay reed hi volt 3kv 5v pcb - SAR90503' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1044-ND.
RELAY REED HI VOLT 5KV 12V PCB - SAR91205
Order 'relay reed hi volt 5kv 12v pcb - SAR91205' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SAR91205-ND.
RELAY REED HI VOLT 3KV 24V PCB - SAR92403
Order 'relay reed hi volt 3kv 24v pcb - SAR92403' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1046-ND.
RELAY REED HI VOLT 5KV 5V PCB - SAR90505
Order 'relay reed hi volt 5kv 5v pcb - SAR90505' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SAR90505-ND.
RELAY REED HI VOLT 5KV 24V PCB - SAR92405
Order 'relay reed hi volt 5kv 24v pcb - SAR92405' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SAR92405-ND.
RELAY REED HI VOLT 12V PCB - SBR412SD
Order 'relay reed hi volt 12v pcb - SBR412SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR412SD-ND.
RELAY REED HI VOLT 12V PCB - SBR612SD
Order 'relay reed hi volt 12v pcb - SBR612SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR612SD-ND.
RELAY REED HI VOLT 5V PCB - SBR405SD
Order 'relay reed hi volt 5v pcb - SBR405SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR405SD-ND.
RELAY REED HI VOLT 24V PCB - SBR424SD
Order 'relay reed hi volt 24v pcb - SBR424SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR424SD-ND.
RELAY REED HI VOLT 5V PCB - SBR605SD
Order 'relay reed hi volt 5v pcb - SBR605SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR605SD-ND.
RELAY REED HI VOLT 24V PCB - SBR624SD
Order 'relay reed hi volt 24v pcb - SBR624SD' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SBR624SD-ND.
RELAY REED HIGH VOLT SPST 12V - 5501-12-1
Order 'relay reed high volt spst 12v - 5501-12-1' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1010-ND.
RELAY REED HIGH VOLT SPST 12V - 5502-12-1
Order 'relay reed high volt spst 12v - 5502-12-1' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 5502-12-1-ND.
RELAY REED HIGH VOLT SPST 12V - 5504-12-1
Order 'relay reed high volt spst 12v - 5504-12-1' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 5504-12-1-ND.
Send this link via E-Mail
Help With This Screen