RELAY LATCH 4A 12VDC AMBER PCB - S2EB-L-12V
| Digi-Key Part Number | S2EB-L-12V-ND |
50 |
14.44000 |
Extended Price
722.00 |
| Manufacturer Part Number | S2EB-L-12V | |||
| Description | RELAY LATCH 4A 12VDC AMBER PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2EB-L-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Single Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | 4PST (2-NO, 2-NC) |
| Contact Rating @ Voltage | 4A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2EB L 12V S2EBL12V |
S2EB-L-12V Specification Sheet
RELAY LATCH 4A 12VDC AMBER PCB - S2EB-L-12V (S2EB-L-12V-ND)
Related parts :RELAY LATCH 4A 12VDC AMBER PCB - S2EB-L-12V
Order 'relay latch 4a 12vdc amber pcb - S2EB-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-L-12V-ND.
RELAY LATCH 4A 12VDC AMBER PCB - S4EB-L-12V
Order 'relay latch 4a 12vdc amber pcb - S4EB-L-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-L-12V-ND.
RELAY LATCH 4A 12VDC AMBER PCB - S4EB-L2-12V
Order 'relay latch 4a 12vdc amber pcb - S4EB-L2-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-L2-12V-ND.
RELAY LATCH 4A 24VDC AMBER PCB - S2EB-L2-24V
Order 'relay latch 4a 24vdc amber pcb - S2EB-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2251-ND.
RELAY LATCH 4A 3VDC AMBER PCB - S2EB-L2-3V
Order 'relay latch 4a 3vdc amber pcb - S2EB-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-L2-3V-ND.
RELAY LATCH 4A 48VDC AMBER PCB - S2EB-L2-48V
Order 'relay latch 4a 48vdc amber pcb - S2EB-L2-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-L2-48V-ND.
RELAY LATCH 4A 24VDC AMBER PCB - S2EB-L-24V
Order 'relay latch 4a 24vdc amber pcb - S2EB-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-L-24V-ND.
RELAY LATCH 4A 6VDC AMBER PCB - S2EB-L2-6V
Order 'relay latch 4a 6vdc amber pcb - S2EB-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-L2-6V-ND.
RELAY LATCH 4A 5VDC AMBER PCB - S2EB-L-5V
Order 'relay latch 4a 5vdc amber pcb - S2EB-L-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-L-5V-ND.
RELAY LATCH 3A 3VDC AMBER PCB - S2EB-L-3V
Order 'relay latch 3a 3vdc amber pcb - S2EB-L-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-L-3V-ND.
RELAY LATCH 4A 24VDC AMBER PCB - S4EB-L2-24V
Order 'relay latch 4a 24vdc amber pcb - S4EB-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-L2-24V-ND.
RELAY LATCH 4A 3VDC AMBER PCB - S4EB-L2-3V
Order 'relay latch 4a 3vdc amber pcb - S4EB-L2-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-L2-3V-ND.
RELAY LATCH 4A 48VDC AMBER PCB - S4EB-L2-48V
Order 'relay latch 4a 48vdc amber pcb - S4EB-L2-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-L2-48V-ND.
RELAY LATCH 4A 5VDC AMBER PCB - S4EB-L2-5V
Order 'relay latch 4a 5vdc amber pcb - S4EB-L2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-L2-5V-ND.
RELAY LATCH 4A 6VDC AMBER PCB - S4EB-L2-6V
Order 'relay latch 4a 6vdc amber pcb - S4EB-L2-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-L2-6V-ND.
Send this link via E-Mail
Help With This Screen