RELAY 4A 48VDC AMBER SEALED PCB - S2EB-48V - Relays, I/O Modules
| Digi-Key Part Number | S2EB-48V-ND |
50 |
14.56000 |
Extended Price
728.00 |
| Manufacturer Part Number | S2EB-48V | |||
| Description | RELAY 4A 48VDC AMBER SEALED PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S2EB-48V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | 4PST (2-NO, 2-NC) |
| Contact Rating @ Voltage | 4A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Control Voltage | 48.000 VDC [Typ] |
| Coil Current | 5.60 mA [Nom] |
| Coil Resistance | 8500.00 Ohms [Typ] |
| Control Off Voltage | 4.800 VDC [Min] |
| Control On Voltage | 33.60 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S2EB 48V S2EB48V |
S2EB-48V Specification Sheet
RELAY 4A 48VDC AMBER SEALED PCB - S2EB-48V (S2EB-48V-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY 4A 48VDC AMBER SEALED PCB - S2EB-48V
Order 'relay 4a 48vdc amber sealed pcb - S2EB-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-48V-ND.
RELAY 4A 48VDC AMBER SEAL PCB - S4EB-48V
Order 'relay 4a 48vdc amber seal pcb - S4EB-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-48V-ND.
RELAY 4A 3VDC AMBER SEALED PCB - S2EB-3V
Order 'relay 4a 3vdc amber sealed pcb - S2EB-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-3V-ND.
RELAY 4A 6VDC AMBER SEALED PCB - S2EB-6V
Order 'relay 4a 6vdc amber sealed pcb - S2EB-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S2EB-6V-ND.
RELAY 4A 3VDC AMBER SEAL PCB - S4EB-3V
Order 'relay 4a 3vdc amber seal pcb - S4EB-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-3V-ND.
RELAY 4A 5VDC AMBER SEAL PCB - S4EB-5V
Order 'relay 4a 5vdc amber seal pcb - S4EB-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2252-ND.
RELAY 4A 6VDC AMBER SEAL PCB - S4EB-6V
Order 'relay 4a 6vdc amber seal pcb - S4EB-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-6V-ND.
RELAY 4A 9VDC AMBER SEAL PCB - S4EB-9V
Order 'relay 4a 9vdc amber seal pcb - S4EB-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number S4EB-9V-ND.
RELAY 4A 4PST AMBER 12VDC PCB - S3EB-12V
Order 'relay 4a 4pst amber 12vdc pcb - S3EB-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1887-ND.
RELAY 4A 4PST AMBER 24VDC PCB - S3EB-24V
Order 'relay 4a 4pst amber 24vdc pcb - S3EB-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1888-ND.
RELAY 4A 4PST AMBER 5VDC PCB - S3EB-5V
Order 'relay 4a 4pst amber 5vdc pcb - S3EB-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1889-ND.
RELAY 2A 48VDC AMB FLATPACK PCB - NF2EB-48V-1
Order 'relay 2a 48vdc amb flatpack pcb - NF2EB-48V-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NF2EB-48V-1-ND.
RELAY 2A 48VDC AMB FLATPACK PCB - NF2EB-48V-A
Order 'relay 2a 48vdc amb flatpack pcb - NF2EB-48V-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NF2EB-48V-A-ND.
RELAY 2A 48VDC AMB FLATPACK PCB - NF2EB-48V
Order 'relay 2a 48vdc amb flatpack pcb - NF2EB-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2241-ND.
RELAY 2A 48VDC AMB FLATPACK PCB - NF4EB-48V-1
Order 'relay 2a 48vdc amb flatpack pcb - NF4EB-48V-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NF4EB-48V-1-ND.
Send this link via E-Mail
Help With This Screen