RELAY PWR SPST 8A 5VDC PCB - RYA32005 - Relays, I/O Modules
| Digi-Key Part Number | RYA32005-ND |
100 |
2.44500 |
Extended Price
244.50 |
| Manufacturer Part Number | RYA32005 | |||
| Description | RELAY PWR SPST 8A 5VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYA32005 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 8A @ 240VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 44.64 mA [Nom] |
| Coil Resistance | 112.00 Ohms [Typ] |
| Control Off Voltage | 0.500 VDC [Min] |
| Control On Voltage | 3.50 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYA32005 RYA32005 |
RELAY PWR SPST 8A 5VDC PCB - RYA32005 (RYA32005-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR SPST 8A 5VDC PCB - RYA32005
Order 'relay pwr spst 8a 5vdc pcb - RYA32005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RYA32005-ND.
RELAY PWR SPST 8A 5VDC PCB - RY530005
Order 'relay pwr spst 8a 5vdc pcb - RY530005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RY530005-ND.
RELAY PWR SPST 16A 5VDC PCB - OSZ-SS-105DM8,000
Order 'relay pwr spst 16a 5vdc pcb - OSZ-SS-105DM8,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OSZ-SS-105DM8,000-ND.
RELAY PWR SPST 16A 5VDC PCB - OZ-SH-105LM1,294
Order 'relay pwr spst 16a 5vdc pcb - OZ-SH-105LM1,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-105LM1,294-ND.
RELAY PWR DPDT 8A 5VDC PCB - RTE24005
Order 'relay pwr dpdt 8a 5vdc pcb - RTE24005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB985-ND.
RELAY PWR DPDT 8A 5VDC PCB - RT424005F
Order 'relay pwr dpdt 8a 5vdc pcb - RT424005F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT424005F-ND.
RELAY PWR DPDT 8A 5VDC PCB - RT424005
Order 'relay pwr dpdt 8a 5vdc pcb - RT424005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT424005-ND.
RELAY PWR DPDT 8A 5VDC PCB - RT424A05
Order 'relay pwr dpdt 8a 5vdc pcb - RT424A05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT424A05-ND.
RELAY PWR SPST 16A 5VDC PCB - RTD34005F
Order 'relay pwr spst 16a 5vdc pcb - RTD34005F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RTD34005F-ND.
RELAY PWR SPST 16A 5VDC PCB - RTD34005
Order 'relay pwr spst 16a 5vdc pcb - RTD34005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RTD34005-ND.
RELAY PWR SPDT 8A 5VDC PCB - RY210005
Order 'relay pwr spdt 8a 5vdc pcb - RY210005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RY210005-ND.
RELAY PWR SPDT 8A 5VDC PCB - RY212005
Order 'relay pwr spdt 8a 5vdc pcb - RY212005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RY212005-ND.
RELAY PWR SPST 8A 12VDC PCB - RY530012
Order 'relay pwr spst 8a 12vdc pcb - RY530012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RY530012-ND.
RELAY PWR SPDT 8A 5VDC PCB - RY612005
Order 'relay pwr spdt 8a 5vdc pcb - RY612005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RY612005-ND.
RELAY PWR SPST 8A 12VDC PCB - RYA30012
Order 'relay pwr spst 8a 12vdc pcb - RYA30012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RYA30012-ND.
Send this link via E-Mail
Help With This Screen