General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC RTE24615
RELAY 8A 115VAC DPDT PCB - RTE24615 - Relays
| Digi-Key Part Number | RTE24615-ND |
500 |
4.55176 |
Extended Price
2275.88 |
| Manufacturer Part Number | RTE24615 | |||
| Description | RELAY 8A 115VAC DPDT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTE24615 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 8A @ 240VAC |
| Coil Voltage | 115VAC |
| Control Off Voltage (Min) | 17.3 VAC |
| Control On Voltage (Max) | 86.3 VAC |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTE24615 RTE24615 |
RTE24615 Specification Sheet
RELAY 8A 115VAC DPDT PCB - RTE24615 (RTE24615-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC RTE24615General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC RTE24615
Order 'relay 8a 115vac dpdt pcb - RTE24615' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RTE24615-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Surface Mount Gull Wing DPDT (2 Form C) 2A @ 30VDC 12VDC V23079E1203B301
Order 'relay 2a 12vdc dpdt pcb - V23079E1203B301' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number V23079E1203B301-ND.
Telecom Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin DPDT (2 Form C) 1.25A @ 30VDC 24VDC 6-1462000-1
Order 'relay 24vdc 1.25amp dpdt pcb - 6-1462000-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1462000-1-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 15A @ 120VAC 24VDC K10P-11D35-24
Order 'relay mini 15a dpdt pcb - K10P-11D35-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K10P-11D35-24-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 15A @ 120VAC 10VDC K10P-11D55-10
Order 'relay mini 15a dpdt pcb - K10P-11D55-10' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K10P-11D55-10-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC RT424615
Order 'relay pwr dpdt 8a 115vac pcb - RT424615' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB971-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC XT424615
Order 'relay xt dpdt 8a 115vac plug-in - XT424615' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1199-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC XT424S15
Order 'relay xt dpdt 8a 115vac plug-in - XT424S15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1201-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC RT4S4S15
Order 'relay rt dpdt 8a 115vac - RT4S4S15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1261-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 7.5A @ 120VAC 115VAC R10-E2L2-115V
Order 'relay dry cir 7.5a pcb - R10-E2L2-115V' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E2L2-115V-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 7.5A @ 120VAC 115VAC R10-E3L2-115V
Order 'relay dry cir 7.5a pcb - R10-E3L2-115V' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E3L2-115V-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin DPDT (2 Form C) 2A @ 30VDC 5VDC V23079A2001B301
Order 'relay mini 2a 5vdc dpdt pcb - V23079A2001B301' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1059-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin DPDT (2 Form C) 2A @ 30VDC 12VDC V23079A2003B301
Order 'relay mini 2a 12vdc dpdt pcb - V23079A2003B301' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1058-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin DPDT (2 Form C) 2A @ 28VDC 6VDC 3SBC1501A2
Order 'relay hi perf dpdt 6vdc 2a pcb - 3SBC1501A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1501A2-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin DPDT (2 Form C) 2A @ 28VDC 12VDC 3SBC1502A2
Order 'relay hi perf dpdt 12vdc 2a pcb - 3SBC1502A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1502A2-ND.
Options for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 8A @ 240VAC 115VAC RTE24615
Send this link via E-Mail
Help With This Screen
