RELAY GP SPDT 16A 5VDC - RP710005
| Digi-Key Part Number | RP710005-ND |
500 |
2.80500 |
Extended Price
1402.50 |
| Manufacturer Part Number | RP710005 | |||
| Description | RELAY GP SPDT 16A 5VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP710005 |
| Vendor | Tyco Electronics Potter & Brumfield |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 3.5 VDC |
| Coil Current | 92.6mA |
| Coil Type | Non Latching, Standard |
| Series | RP II/1, SCHRACK |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP710005 RP710005 |
RP710005 Specification Sheet
RELAY GP SPDT 16A 5VDC - RP710005 (RP710005-ND)
Related parts:RELAY GP SPDT 16A 5VDC - RP710005
Order 'relay gp spdt 16a 5vdc - RP710005' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number RP710005-ND.
RELAY PWR SPDT 16A 5VDC PCB - OMIH-SH-105L,300
Order 'relay pwr spdt 16a 5vdc pcb - OMIH-SH-105L,300' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB884-ND.
RELAY GP SPDT 16A 24VDC PLUGIN - RP710024
Order 'relay gp spdt 16a 24vdc plugin - RP710024' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB946-ND.
RELAY PWR SPDT 16A 5VDC PCB - RT314F05
Order 'relay pwr spdt 16a 5vdc pcb - RT314F05' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number RT314F05-ND.
RELAY GP SPDT 16A 5VDC - RP310005
Order 'relay gp spdt 16a 5vdc - RP310005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RP310005-ND.
RELAY GP 4PDT 3A 5VDC - KHU-17D11-5
Order 'relay gp 4pdt 3a 5vdc - KHU-17D11-5' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17D11-5-ND.
RELAY GP SPDT 10A 120VAC - KRP-5AG-120
Order 'relay gp spdt 10a 120vac - KRP-5AG-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRP-5AG-120-ND.
RELAY GP SPDT 10A 12VDC - KRP-5DG-12
Order 'relay gp spdt 10a 12vdc - KRP-5DG-12' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRP-5DG-12-ND.
RELAY GP SPDT 10A 24VDC - KRP-5DG-24
Order 'relay gp spdt 10a 24vdc - KRP-5DG-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRP-5DG-24-ND.
RELAY GP SPDT 10A 110VDC - KRPA-5DG-110
Order 'relay gp spdt 10a 110vdc - KRPA-5DG-110' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRPA-5DG-110-ND.
RELAY GP SPDT 10A 6VDC - KRPA-5DG-6
Order 'relay gp spdt 10a 6vdc - KRPA-5DG-6' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRPA-5DG-6-ND.
RELAY GP SPDT 5A 24VDC - KRPA-5DY-24
Order 'relay gp spdt 5a 24vdc - KRPA-5DY-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRPA-5DY-24-ND.
RELAY PWR SPDT 10A 5VDC PCB - OUDH-SH-105D,000
Order 'relay pwr spdt 10a 5vdc pcb - OUDH-SH-105D,000' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OUDH-SH-105D,000-ND.
RELAY PWR SPDT 10A 5VDC PCB - OUDH-SS-105D,000
Order 'relay pwr spdt 10a 5vdc pcb - OUDH-SS-105D,000' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OUDH-SS-105D,000-ND.
RELAY GP SPDT 10A 120VAC - KRPA-5AG-120
Order 'relay gp spdt 10a 120vac - KRPA-5AG-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB637-ND.
Send this link via E-Mail
Help With This Screen