RELAY INDUSTRIAL DPDT 16A 115VAC - RM207615 - Relays, I/O Modules
| Digi-Key Part Number | RM207615-ND |
100 |
10.35000 |
Extended Price
1035.00 |
| Manufacturer Part Number | RM207615 | |||
| Description | RELAY INDUSTRIAL DPDT 16A 115VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM207615 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Contact Rating @ Voltage | 16A @ 28VDC |
| Control Voltage | 115.000 VAC [Typ] |
| Coil Resistance | 2000.00 Ohms [Typ] |
| Control Off Voltage | 46.000 VAC [Min] |
| Control On Voltage | 92.00 VAC [Max] |
| Control Range | 92.000 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM207615 RM207615 |
RM207615 Specification Sheet
RELAY INDUSTRIAL DPDT 16A 115VAC - RM207615 (RM207615-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY INDUSTRIAL DPDT 16A 115VAC - RM207615
Order 'relay industrial dpdt 16a 115vac - RM207615' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM207615-ND.
RELAY INDUSTRIAL DPDT 16A 115VAC - RM203615
Order 'relay industrial dpdt 16a 115vac - RM203615' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM203615-ND.
RELAY INDUSTRIAL DPDT 16A 115VAC - RM232615
Order 'relay industrial dpdt 16a 115vac - RM232615' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM232615-ND.
RELAY GP DPDT 16A 115VAC PLUGIN - RM202615
Order 'relay gp dpdt 16a 115vac plugin - RM202615' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB920-ND.
RELAY GP DPDT 16A 115VAC PLUGIN - RM205615
Order 'relay gp dpdt 16a 115vac plugin - RM205615' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB921-ND.
RELAY INDUSTRIAL DPDT 16A 6VAC - RM202506
Order 'relay industrial dpdt 16a 6vac - RM202506' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM202506-ND.
RELAY INDUSTRIAL DPDT 16A 24VAC - RM202524
Order 'relay industrial dpdt 16a 24vac - RM202524' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM202524-ND.
RELAY INDUSTRIAL DPDT 16A 12VDC - RM203012
Order 'relay industrial dpdt 16a 12vdc - RM203012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM203012-ND.
RELAY INDUSTRIAL DPDT 16A 24VDC - RM203024
Order 'relay industrial dpdt 16a 24vdc - RM203024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM203024-ND.
RELAY INDUSTRIAL DPDT 16A 110VDC - RM203110
Order 'relay industrial dpdt 16a 110vdc - RM203110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM203110-ND.
RELAY INDUSTRIAL DPDT 16A 24VAC - RM203524
Order 'relay industrial dpdt 16a 24vac - RM203524' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM203524-ND.
RELAY INDUSTRIAL DPDT 16A 12VDC - RM205012
Order 'relay industrial dpdt 16a 12vdc - RM205012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM205012-ND.
RELAY INDUSTRIAL DPDT 16A 24VDC - RM205024
Order 'relay industrial dpdt 16a 24vdc - RM205024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM205024-ND.
RELAY INDUSTRIAL DPDT 16A 24VAC - RM205524
Order 'relay industrial dpdt 16a 24vac - RM205524' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM205524-ND.
RELAY INDUSTRIAL DPDT 16A 230VAC - RM205730
Order 'relay industrial dpdt 16a 230vac - RM205730' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RM205730-ND.
Send this link via E-Mail
Help With This Screen