General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 6VDC R10-E1Y1-SS1.0K
RELAY GP SPDT 3A 6VDC - R10-E1Y1-SS1.0K - Relays
| Digi-Key Part Number | R10-E1Y1-SS1.0K-ND |
50 |
22.74300 |
Extended Price
1137.15 |
| Manufacturer Part Number | R10-E1Y1-SS1.0K | |||
| Description | RELAY GP SPDT 3A 6VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 6VDC R10-E1Y1-SS1.0K
| Technical/Catalog Information | R10-E1Y1-SS1.0K |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Coil Voltage | 6VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 4.5 VDC |
| Coil Current | 6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
R10 E1Y1 SS1 0K R10E1Y1SS10K |
R10-E1Y1-SS1.0K Specification Sheet
RELAY GP SPDT 3A 6VDC - R10-E1Y1-SS1.0K (R10-E1Y1-SS1.0K-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 6VDC R10-E1Y1-SS1.0KGeneral Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 6VDC R10-E1Y1-SS1.0K
Order 'relay gp spdt 3a 6vdc - R10-E1Y1-SS1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1Y1-SS1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 3VDC R10-E1Y1-SS220
Order 'relay gp spdt 3a 3vdc - R10-E1Y1-SS220' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1Y1-SS220-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 5VDC R10S-E1Y1-J1.0K
Order 'relay gp spdt 3a 10mw - R10S-E1Y1-J1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1Y1-J1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 12VDC R10S-E1Y1-J2.5K
Order 'relay gp spdt 3a 10mw - R10S-E1Y1-J2.5K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1Y1-J2.5K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 12VDC R10S-E1Y1-J5.0K
Order 'relay gp spdt 3a 10mw - R10S-E1Y1-J5.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1Y1-J5.0K-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 3A @ 120VAC 6VDC R10-E1Y2-S200
Order 'relay gp dpdt 3a 6vdc - R10-E1Y2-S200' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1Y2-S200-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 3A @ 120VAC 6VDC R10-E2Y2-S200
Order 'relay gp dpdt 3a 6vdc - R10-E2Y2-S200' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E2Y2-S200-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 3A @ 120VAC 6VDC R10-E2Y2-V52
Order 'relay gp dpdt 3a 6vdc - R10-E2Y2-V52' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E2Y2-V52-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 3A @ 120VAC 6VDC R10-R2Y2-S200
Order 'relay gp dpdt 3a 6vdc - R10-R2Y2-S200' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-R2Y2-S200-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 12VDC R10S-E1P1-J2.5K
Order 'relay gp spdt 3a 10mw - R10S-E1P1-J2.5K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1P1-J2.5K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 5VDC R10S-E2Y1-J1.0K
Order 'relay gp spdt 3a 10mw - R10S-E2Y1-J1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E2Y1-J1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 12VDC R10S-E2Y1-J2.5K
Order 'relay gp spdt 3a 10mw - R10S-E2Y1-J2.5K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E2Y1-J2.5K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 5VDC R10-E2Y1-JJ1.0K
Order 'relay gp spdt 3a - R10-E2Y1-JJ1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E2Y1-JJ1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 5VDC R10S-E1P1-J1.0K
Order 'relay gp spdt 3a - R10S-E1P1-J1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1P1-J1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 6VDC KA-5DG-6
Order 'relay gp spdt 10a 6vdc - KA-5DG-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KA-5DG-6-ND.
Options for General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 6VDC R10-E1Y1-SS1.0K
Send this link via E-Mail
Help With This Screen
