General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 24VDC R10E1Y1-JJ10.0K
RELAY GP SPDT 3A - R10E1Y1-JJ10.0K - Relays
| Digi-Key Part Number | R10E1Y1-JJ10.0K-ND |
50 |
13.68000 |
Extended Price
684.00 |
| Manufacturer Part Number | R10E1Y1-JJ10.0K | |||
| Description | RELAY GP SPDT 3A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 24VDC R10E1Y1-JJ10.0K
| Technical/Catalog Information | R10E1Y1-JJ10.0K |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 15 VDC |
| Coil Current | 14mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
R10E1Y1 JJ10 0K R10E1Y1JJ100K |
R10E1Y1-JJ10.0K Specification Sheet
RELAY GP SPDT 3A - R10E1Y1-JJ10.0K (R10E1Y1-JJ10.0K-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 24VDC R10E1Y1-JJ10.0KGeneral Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 24VDC R10E1Y1-JJ10.0K
Order 'relay gp spdt 3a - R10E1Y1-JJ10.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10E1Y1-JJ10.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 6VDC R10-E1Y1-SS1.0K
Order 'relay gp spdt 3a 6vdc - R10-E1Y1-SS1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1Y1-SS1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 3VDC R10-E1Y1-SS220
Order 'relay gp spdt 3a 3vdc - R10-E1Y1-SS220' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1Y1-SS220-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 5VDC R10-E2Y1-JJ1.0K
Order 'relay gp spdt 3a - R10-E2Y1-JJ1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E2Y1-JJ1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 5VDC R10S-E1P1-J1.0K
Order 'relay gp spdt 3a - R10S-E1P1-J1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1P1-J1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 12VDC R10S-E1P1-J2.5K
Order 'relay gp spdt 3a 10mw - R10S-E1P1-J2.5K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1P1-J2.5K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 5VDC R10S-E1Y1-J1.0K
Order 'relay gp spdt 3a 10mw - R10S-E1Y1-J1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1Y1-J1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 12VDC R10S-E1Y1-J2.5K
Order 'relay gp spdt 3a 10mw - R10S-E1Y1-J2.5K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1Y1-J2.5K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 12VDC R10S-E1Y1-J5.0K
Order 'relay gp spdt 3a 10mw - R10S-E1Y1-J5.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E1Y1-J5.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 5VDC R10S-E2Y1-J1.0K
Order 'relay gp spdt 3a 10mw - R10S-E2Y1-J1.0K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E2Y1-J1.0K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 12VDC R10S-E2Y1-J2.5K
Order 'relay gp spdt 3a 10mw - R10S-E2Y1-J2.5K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10S-E2Y1-J2.5K-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 120VAC KA-5AG-120
Order 'relay gp spdt 10a 120vac - KA-5AG-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KA-5AG-120-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 12VAC KA-5AG-12
Order 'relay gp spdt 10a 12vac - KA-5AG-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KA-5AG-12-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 10A @ 120VAC 24VAC KA-5AG-24
Order 'relay gp spdt 10a 24vac - KA-5AG-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KA-5AG-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 5A @ 120VAC 120VAC KA-5AY-120
Order 'relay gp spdt 5a 120vac - KA-5AY-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KA-5AY-120-ND.
Options for General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 3A @ 120VAC 24VDC R10E1Y1-JJ10.0K
Send this link via E-Mail
Help With This Screen
