RELAY GP 8PDT 5A 24VDC - R10-E1X8-V350 - Relays
| Digi-Key Part Number | R10-E1X8-V350-ND |
50 |
50.04600 |
Extended Price
2502.30 |
| Manufacturer Part Number | R10-E1X8-V350 | |||
| Description | RELAY GP 8PDT 5A 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | R10-E1X8-V350 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 8PDT (8 Form C) |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 68.57mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
R10 E1X8 V350 R10E1X8V350 |
R10-E1X8-V350 Specification Sheet
RELAY GP 8PDT 5A 24VDC - R10-E1X8-V350 (R10-E1X8-V350-ND) - Relays
Related parts Relays :RELAY GP 8PDT 5A 24VDC - R10-E1X8-V350
Order 'relay gp 8pdt 5a 24vdc - R10-E1X8-V350' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1X8-V350-ND.
RELAY GP 8PDT 3A 24VDC - R10-E1P8-V350
Order 'relay gp 8pdt 3a 24vdc - R10-E1P8-V350' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1P8-V350-ND.
RELAY GP 8PDT 5A 115VAC - R10-E1X8-115V
Order 'relay gp 8pdt 5a 115vac - R10-E1X8-115V' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1X8-115V-ND.
RELAY GP 8PDT 2A 24VDC - R10-E1Z8-V350
Order 'relay gp 8pdt 2a 24vdc - R10-E1Z8-V350' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1Z8-V350-ND.
RELAY GP DPDT 5A 24VDC - R10-E1X2-S3.2K
Order 'relay gp dpdt 5a 24vdc - R10-E1X2-S3.2K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E1X2-S3.2K-ND.
RELAY GP 4PDT 5A 24VDC - R10-E2X4-V700
Order 'relay gp 4pdt 5a 24vdc - R10-E2X4-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E2X4-V700-ND.
RELAY GP DPDT 5A 24VDC - R10-E6X2-V700
Order 'relay gp dpdt 5a 24vdc - R10-E6X2-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E6X2-V700-ND.
RELAY GP DPDT 5A 24VDC - R10-R2X2-S3.2K
Order 'relay gp dpdt 5a 24vdc - R10-R2X2-S3.2K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-R2X2-S3.2K-ND.
RELAY GP DPDT 5A 24VDC - R10-R2X2-V700
Order 'relay gp dpdt 5a 24vdc - R10-R2X2-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-R2X2-V700-ND.
RELAY GP 6PDT 5A 24VDC PNL MNT - R10-E1X6-V430
Order 'relay gp 6pdt 5a 24vdc pnl mnt - R10-E1X6-V430' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB600-ND.
RELAY GP 4PDT 5A 24VDC - KHAE-17D12-24
Order 'relay gp 4pdt 5a 24vdc - KHAE-17D12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAE-17D12-24-ND.
RELAY GP DPDT 5A 24VDC - KHAU-11D12-24
Order 'relay gp dpdt 5a 24vdc - KHAU-11D12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAU-11D12-24-ND.
RELAY GP 4PDT 5A 24VDC - KHAU-17D12B-24
Order 'relay gp 4pdt 5a 24vdc - KHAU-17D12B-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAU-17D12B-24-ND.
RELAY GP 4PDT 5A 24VDC - KHAU-17D12L-24
Order 'relay gp 4pdt 5a 24vdc - KHAU-17D12L-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAU-17D12L-24-ND.
RELAY GP 4PDT 5A 24VDC - KHAU-17D12M-24
Order 'relay gp 4pdt 5a 24vdc - KHAU-17D12M-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KHAU-17D12M-24-ND.
Send this link via E-Mail
Help With This Screen
