Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

25A PWR RELAY 120V AC COIL MULTI - PM-17AY-120 - Relays

Digi-Key Part Number PM-17AY-120-ND
Price Break
12
Unit Price
71.97000
Extended Price
863.64
Manufacturer Part NumberPM-17AY-120
Description25A PWR RELAY 120V AC COIL MULTI
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationPM-17AY-120
VendorTyco Electronics Potter & Brumfield
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Circuit4PDT (4 Form C)
Contact Rating @ Voltage25A @ 277VAC
Coil Voltage120VAC
Control Off Voltage (Min)-
Control On Voltage (Max)102 VAC
Coil Current128mA
Coil TypeNon Latching, Standard
SeriesPM
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names PM 17AY 120
PM17AY120

PM-17AY-120 Specification Sheet

Image of 25A PWR RELAY 120V AC COIL MULTI - PM-17AY-120

25A PWR RELAY 120V AC COIL MULTI - PM-17AY-120 (PM-17AY-120-ND) - Relays

Related parts Relays:
25A PWR RELAY 120V AC COIL MULTI - PM-17AY-120
 Order '25a pwr relay 120v ac coil multi - PM-17AY-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PM-17AY-120-ND.
RELAY PWR DPST 25A 120VAC QC - G7L-2A-TUB-J-CB-AC100/120
 Order 'relay pwr dpst 25a 120vac qc - G7L-2A-TUB-J-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z818-ND.
RELAY SSR 120VAC @25A ZERO AC IN - G3NA-225B-AC100-120
 Order 'relay ssr 120vac @25a zero ac in - G3NA-225B-AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z922-ND.
RELAY PWR OPEN SPST-NO-DM 120VAC - PRD-3AY0-120
 Order 'relay pwr open spst-no-dm 120vac - PRD-3AY0-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB590-ND.
RELAY PWR 3PDT W/IND 120VAC SLD - MY3N-AC110/120
 Order 'relay pwr 3pdt w/ind 120vac sld - MY3N-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2249-ND.
RELAY PWR SPDT 120VAC PCB - G5RL-1-E-AC115/120
 Order 'relay pwr spdt 120vac pcb - G5RL-1-E-AC115/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2312-ND.
RELAY PWR SPDT 120VAC PC MNT - LY1-0-AC110/120
 Order 'relay pwr spdt 120vac pc mnt - LY1-0-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z971-ND.
RELAY PWR DPDT 120VAC PC MNT - LY2-0-AC110/120
 Order 'relay pwr dpdt 120vac pc mnt - LY2-0-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z975-ND.
RELAY OPTO AC/DC 60V 2.5A 6-SMD - AQV252GA
 Order 'relay opto ac/dc 60v 2.5a 6-smd - AQV252GA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1954-ND.
RELAY SSR AC-OUT 120VAC 25A PNL - 4D1225
 Order 'relay ssr ac-out 120vac 25a pnl - 4D1225' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 4D1225-ND.
RELAY SSR AC-OUT 280VAC 25A PNL - 4D2425
 Order 'relay ssr ac-out 280vac 25a pnl - 4D2425' online from Digi-Key. Manufactured by Crydom. Digi-Key part number 4D2425-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225-10
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225-10-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225-B
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225-B-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225E-10
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225E-10-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225E-B
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225E-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225E-B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 256KX18 3.3V SYN 100 TQFP - CY7C1353G-100AXC Next: 25K OHM 5MM RD CERM SMD POT - 3335B-1-253E