Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ABS 1.26" X 1.97" X 3.54"GRY - PI-1902

Digi-Key Part Number PI-1902-ND
Price Break
1
Unit Price
3.50000
Extended Price
3.50
Manufacturer Part NumberPI-1902
DescriptionBOX ABS 1.26" X 1.97" X 3.54"GRY
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPI-1902
VendorBUD Industries Inc.
CategoryBoxes, Enclosures, Racks
TypePlastic Box, Split with Panels
ColorGray
Special FeaturesInternal Card Guides
Length32.004 mm [Typ]
Height89.916 mm [Typ]
Width50.038 mm [Typ]
Weight62.3689 g [Nom]
ShapeRectangular
StandardIEC
FinishTextured
Flammability RatingUL 94V-0
Operating Temperature-40 °C [Min]
Operating Temperature80 °C [Max]
Panel Height27.69 mm [Nom]
Fastening TypeScrew
MaterialPlastic
Mounting TypeDesktop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PI 1902
PI1902

PI-1902 Specification Sheet

Image of BOX ABS 1.26" X 1.97" X 3.54"GRY - PI-1902

BOX ABS 1.26" X 1.97" X 3.54"GRY - PI-1902 (PI-1902-ND)

Related parts:
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-BF
 Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1577-BF-ND.
BOX ABS 1"X1"X.75" BLK 1=10PCS - PB-1577-TF
 Order 'box abs 1"x1"x.75" blk 1=10pcs - PB-1577-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1577-TF-ND.
BOX ABS TEXT TOP 8" X 5.25" X 3" - CU-3285
 Order 'box abs text top 8" x 5.25" x 3" - CU-3285' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3285-ND.
BOX ABS 3"X2"X.50" BLK 1=10PCS - PB-1553-BF
 Order 'box abs 3"x2"x.50" blk 1=10pcs - PB-1553-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1553-BF-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1554-BF-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575
 Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1575-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575-TF
 Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1575-TF-ND.
BOX ABS 3"X3"X1.5" BLK 1=10PCS - PB-1576-BF
 Order 'box abs 3"x3"x1.5" blk 1=10pcs - PB-1576-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1576-BF-ND.
BOX ABS 3"X3"X1.5" BLK 1=10PCS - PB-1576
 Order 'box abs 3"x3"x1.5" blk 1=10pcs - PB-1576' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1576-ND.
BOX POTTING ABS 1 X1 X.75 BLACK - PB-1577
 Order 'box potting abs 1 x1 x.75 black - PB-1577' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1180-ND.
BOX ABS 2.54" X 2.54" X 1" - CU-3241
 Order 'box abs 2.54" x 2.54" x 1" - CU-3241' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3241-ND.
BOX ABS 4.05" X 1.8" X 1" - CU-792
 Order 'box abs 4.05" x 1.8" x 1" - CU-792' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-792-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
 Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.
BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
 Order 'box alum: 3-1/4"x2-1/8"x1-1/8" - J-872 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L113-ND.
BOX ABS 3.03X3.03X.80 BLK 1=10PC - PB-1549-BF
 Order 'box abs 3.03x3.03x.80 blk 1=10pc - PB-1549-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1549-BF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ABS 1.18" X 3.15" X 5.91"GRY - PI-1906-LG Next: BOX ABS 1.26" X 1.97" X 3.54"GRY - PI-1902-LG