RELAY PWR SPST 25A 12VDC PCB - PCF-112D2M,000
| Digi-Key Part Number | PCF-112D2M,000-ND |
500 |
2.24400 |
Extended Price
1122.00 |
| Manufacturer Part Number | PCF-112D2M,000 | |||
| Description | RELAY PWR SPST 25A 12VDC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF-112D2M,000 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Termination Style | .250" Quick Connect |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 25A @ 250VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 75.00 mA [Nom] |
| Coil Resistance | 160.00 Ohms [Typ] |
| Control Off Voltage | 0.600 VDC [Min] |
| Control On Voltage | 9.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF 112D2M,000 PCF112D2M,000 |
PCF-112D2M,000 Specification Sheet
RELAY PWR SPST 25A 12VDC PCB - PCF-112D2M,000 (PCF-112D2M,000-ND)
Related parts :RELAY PWR SPST 25A 12VDC PCB - PCF-112D2M,000
Order 'relay pwr spst 25a 12vdc pcb - PCF-112D2M,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PCF-112D2M,000-ND.
RELAY PWR SPST 25A 24VDC PCB - PCF-124D2M,000
Order 'relay pwr spst 25a 24vdc pcb - PCF-124D2M,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PCF-124D2M,000-ND.
RELAY PWR SPST 10A 12VDC PCB - OJ-SH-112HM,000
Order 'relay pwr spst 10a 12vdc pcb - OJ-SH-112HM,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OJ-SH-112HM,000-ND.
RELAY PWR SPST 10A 12VDC PCB - OMI-SH-112LM,394
Order 'relay pwr spst 10a 12vdc pcb - OMI-SH-112LM,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-112LM,394-ND.
RELAY PWR SPST 16A 12VDC PCB - OSZ-SS-112DM8,000
Order 'relay pwr spst 16a 12vdc pcb - OSZ-SS-112DM8,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OSZ-SS-112DM8,000-ND.
RELAY PWR SPST 16A 12VDC PCB - OZ-SH-112LM1,294
Order 'relay pwr spst 16a 12vdc pcb - OZ-SH-112LM1,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-112LM1,294-ND.
RELAY PWR SPST 10A 12VDC PCB - PCE-112D1MH,000
Order 'relay pwr spst 10a 12vdc pcb - PCE-112D1MH,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PCE-112D1MH,000-ND.
RELAY PWR SPST 16A 12VDC PCB - PCKWK-112D2M,000
Order 'relay pwr spst 16a 12vdc pcb - PCKWK-112D2M,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PCKWK-112D2M,000-ND.
RELAY PWR SPST 3A 12VDC PCB - PCN-112D3MHZ,000
Order 'relay pwr spst 3a 12vdc pcb - PCN-112D3MHZ,000' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PCN-112D3MHZ,000-ND.
RELAY PWR SPST 12A 12VDC PCB - RT134012
Order 'relay pwr spst 12a 12vdc pcb - RT134012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT134012-ND.
RELAY PWR SPST 16A 12VDC PCB - RT334012F
Order 'relay pwr spst 16a 12vdc pcb - RT334012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT334012F-ND.
RELAY PWR SPST 16A 12VDC PCB - RT33L012
Order 'relay pwr spst 16a 12vdc pcb - RT33L012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT33L012-ND.
RELAY PWR SPST 12A 12VDC PCB - RTB34012
Order 'relay pwr spst 12a 12vdc pcb - RTB34012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RTB34012-ND.
RELAY PWR SPST 8A 12VDC PCB - RY530012
Order 'relay pwr spst 8a 12vdc pcb - RY530012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RY530012-ND.
RELAY PWR SPST 8A 12VDC PCB - RYA30012
Order 'relay pwr spst 8a 12vdc pcb - RYA30012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RYA30012-ND.
Send this link via E-Mail
Help With This Screen