RELAY PWR SPDT 16A 48VDC PCB - RTD14048 - Relays, I/O Modules
| Digi-Key Part Number | PB982-ND |
1 25 50 100 250 500 1000 |
3.91000 3.42320 3.09700 2.44500 2.20052 2.07826 1.99675 |
Extended Price
3.91 85.58 154.85 244.50 550.13 1039.13 1996.75 |
| Manufacturer Part Number | RTD14048 | |||
| Description | RELAY PWR SPDT 16A 48VDC PCB | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTD14048 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Control Voltage | 48.000 VDC [Typ] |
| Coil Current | 8.70 mA [Nom] |
| Coil Resistance | 5520.00 Ohms [Typ] |
| Control Off Voltage | 4.800 VDC [Min] |
| Control On Voltage | 33.60 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 33.600 VDC [Min] |
| Height | 15.700 mm [Typ] |
| Length | 29.000 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTD14048 RTD14048 PB982 ND PB982ND PB982 |
RTD14048 Specification Sheet
RELAY PWR SPDT 16A 48VDC PCB - RTD14048 (PB982-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR SPDT 16A 48VDC PCB - RTD14048
Order 'relay pwr spdt 16a 48vdc pcb - RTD14048' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB982-ND.
RELAY PWR SPDT 16A 12VDC PCB - OMIH-SH-112D,394
Order 'relay pwr spdt 16a 12vdc pcb - OMIH-SH-112D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-112D,394-ND.
RELAY PWR SPDT 16A 24VDC PCB - OMIH-SH-124D,394
Order 'relay pwr spdt 16a 24vdc pcb - OMIH-SH-124D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-124D,394-ND.
RELAY PWR SPDT 16A 24VDC PCB - OMIH-SH-124L,394
Order 'relay pwr spdt 16a 24vdc pcb - OMIH-SH-124L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-124L,394-ND.
RELAY PWR SPDT 16A 5VDC PCB - OZ-SH-105D,294
Order 'relay pwr spdt 16a 5vdc pcb - OZ-SH-105D,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-105D,294-ND.
RELAY PWR SPDT 16A 12VDC PCB - OZ-SH-112D,294
Order 'relay pwr spdt 16a 12vdc pcb - OZ-SH-112D,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-112D,294-ND.
RELAY PWR SPDT 16A 24VDC PCB - OZ-SH-124D,294
Order 'relay pwr spdt 16a 24vdc pcb - OZ-SH-124D,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-124D,294-ND.
RELAY PWR SPDT 16A 12VDC PCB - OZ-SS-112L,200
Order 'relay pwr spdt 16a 12vdc pcb - OZ-SS-112L,200' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SS-112L,200-ND.
RELAY PWR SPDT 16A 5VDC PCB - OMIH-SH-105L,394
Order 'relay pwr spdt 16a 5vdc pcb - OMIH-SH-105L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1038-ND.
RELAY PWR SPDT 16A 12VDC PCB - OMIH-SH-112L,394
Order 'relay pwr spdt 16a 12vdc pcb - OMIH-SH-112L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB885-ND.
RELAY PWR SPDT 16A 12VDC PCB - RP310012
Order 'relay pwr spdt 16a 12vdc pcb - RP310012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB935-ND.
RELAY PWR SPDT 16A 12VDC PCB - RT314012F
Order 'relay pwr spdt 16a 12vdc pcb - RT314012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB958-ND.
RELAY PWR SPDT 16A 24VDC PCB - RT314024
Order 'relay pwr spdt 16a 24vdc pcb - RT314024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB959-ND.
RELAY PWR SPDT 16A 24VDC PCB - RT314024F
Order 'relay pwr spdt 16a 24vdc pcb - RT314024F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB960-ND.
RELAY PWR SPDT 16A 115VAC PCB - RT314615
Order 'relay pwr spdt 16a 115vac pcb - RT314615' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB961-ND.
Send this link via E-Mail
Help With This Screen