RELAY PWR SPDT 12A 24VDC PCB - RTB14024
| Digi-Key Part Number | PB975-ND |
1 25 50 100 250 500 1000 |
2.59000 2.26800 2.05200 1.62000 1.45800 1.37700 1.32300 |
Extended Price
2.59 56.70 102.60 162.00 364.50 688.50 1323.00 |
| Manufacturer Part Number | RTB14024 | |||
| Description | RELAY PWR SPDT 12A 24VDC PCB | |||
| Quantity Available | 556 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTB14024 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 12A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 16.70 mA [Nom] |
| Coil Resistance | 1440.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 16.80 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 16.800 VDC [Min] |
| Height | 15.700 mm [Typ] |
| Length | 29.000 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTB14024 RTB14024 PB975 ND PB975ND PB975 |
RTB14024 Specification Sheet
RELAY PWR SPDT 12A 24VDC PCB - RTB14024 (PB975-ND)
Related parts:RELAY PWR SPDT 12A 24VDC PCB - RTB14024
Order 'relay pwr spdt 12a 24vdc pcb - RTB14024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB975-ND.
RELAY PWR SPDT 12A 24VDC PCB - SRUDH-SH-124D1,000
Order 'relay pwr spdt 12a 24vdc pcb - SRUDH-SH-124D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1002-ND.
RELAY PWR SPDT 12A 24VDC PCB - RP818024
Order 'relay pwr spdt 12a 24vdc pcb - RP818024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB948-ND.
RELAY PWR SPDT 12A 24VDC PCB - RT114024
Order 'relay pwr spdt 12a 24vdc pcb - RT114024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB955-ND.
RELAY PWR SPDT 12A 24VDC PCB - RT114024F
Order 'relay pwr spdt 12a 24vdc pcb - RT114024F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB956-ND.
RELAY PWR SPDT 12A 24VDC PCB - RT214024
Order 'relay pwr spdt 12a 24vdc pcb - RT214024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT214024-ND.
RELAY PWR SPDT 16A 24VDC PCB - OMIH-SH-124D,394
Order 'relay pwr spdt 16a 24vdc pcb - OMIH-SH-124D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-124D,394-ND.
RELAY PWR SPDT 16A 24VDC PCB - OMIH-SH-124L,394
Order 'relay pwr spdt 16a 24vdc pcb - OMIH-SH-124L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-124L,394-ND.
RELAY PWR SPDT 16A 24VDC PCB - OZ-SH-124D,294
Order 'relay pwr spdt 16a 24vdc pcb - OZ-SH-124D,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-124D,294-ND.
RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SH-112D1,000
Order 'relay pwr spdt 12a 12vdc pcb - SRUDH-SH-112D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1001-ND.
RELAY PWR SPDT 1A 24VDC PCB - V23111A1024B301
Order 'relay pwr spdt 1a 24vdc pcb - V23111A1024B301' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1021-ND.
RELAY PWR SPDT 14A 24VDC PCB - T75S5D112-24
Order 'relay pwr spdt 14a 24vdc pcb - T75S5D112-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB444-ND.
RELAY PWR SPDT 12A 12VDC PCB - RT114012F
Order 'relay pwr spdt 12a 12vdc pcb - RT114012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB449-ND.
RELAY PWR SPDT 10A 24VDC PCB - PB114024
Order 'relay pwr spdt 10a 24vdc pcb - PB114024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB765-ND.
RELAY PWR SPDT 10A 24VDC PCB - OMI-SH-124D,300
Order 'relay pwr spdt 10a 24vdc pcb - OMI-SH-124D,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB880-ND.
Send this link via E-Mail
Help With This Screen