Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR DPDT 8A 24VDC PCB - RT424024 - Relays, I/O Modules

Digi-Key Part Number PB969-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
2.76000
2.41520
2.18500
1.72500
1.55252
1.46626
1.40875
Extended Price
2.76
60.38
109.25
172.50
388.13
733.13
1408.75
Manufacturer Part NumberRT424024
DescriptionRELAY PWR DPDT 8A 24VDC PCB
Quantity Available 531
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRT424024
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage8A @ 240VAC
Control Voltage24.000 VDC [Typ]
Coil Current16.67 mA [Nom]
Coil Resistance1440.00 Ohms [Typ]
Control Off Voltage2.400 VDC [Min]
Control On Voltage16.80 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature70 °C [Max]
Control Range16.800 VDC [Min]
Height15.700 mm [Typ]
Length29.000 mm [Typ]
Width12.700 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT424024
RT424024
PB969 ND
PB969ND
PB969

RT424024 Specification Sheet

Image of RELAY PWR DPDT 8A 24VDC PCB - RT424024

RELAY PWR DPDT 8A 24VDC PCB - RT424024 (PB969-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY PWR DPDT 8A 24VDC PCB - RT424024
 Order 'relay pwr dpdt 8a 24vdc pcb - RT424024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB969-ND.
RELAY PWR DPDT 8A 24VDC PCB - RT424F24
 Order 'relay pwr dpdt 8a 24vdc pcb - RT424F24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB973-ND.
RELAY PWR DPDT 8A 24VDC PCB - RTE24024
 Order 'relay pwr dpdt 8a 24vdc pcb - RTE24024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB989-ND.
RELAY PWR DPDT 5A 24VDC PCB - OMI-SS-224L,500
 Order 'relay pwr dpdt 5a 24vdc pcb - OMI-SS-224L,500' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SS-224L,500-ND.
RELAY PWR DPDT 5A 24VDC PCB - OMI-SH-224L,594
 Order 'relay pwr dpdt 5a 24vdc pcb - OMI-SH-224L,594' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB883-ND.
RELAY PWR DPDT 8A 12VDC PCB - RP821012
 Order 'relay pwr dpdt 8a 12vdc pcb - RP821012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB951-ND.
RELAY PWR DPDT 8A 12VDC PCB - RT424012
 Order 'relay pwr dpdt 8a 12vdc pcb - RT424012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB967-ND.
RELAY PWR DPDT 8A 12VDC PCB - RT424012F
 Order 'relay pwr dpdt 8a 12vdc pcb - RT424012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB968-ND.
RELAY PWR DPDT 8A 24VAC PCB - RT424524
 Order 'relay pwr dpdt 8a 24vac pcb - RT424524' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB970-ND.
RELAY PWR DPDT 8A 115VAC PCB - RT424615
 Order 'relay pwr dpdt 8a 115vac pcb - RT424615' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB971-ND.
RELAY PWR DPDT 8A 230VAC PCB - RT424730
 Order 'relay pwr dpdt 8a 230vac pcb - RT424730' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB972-ND.
RELAY PWR DPDT 8A 5VDC PCB - RTE24005
 Order 'relay pwr dpdt 8a 5vdc pcb - RTE24005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB985-ND.
RELAY PWR DPDT 8A 6VDC PCB - RTE24006
 Order 'relay pwr dpdt 8a 6vdc pcb - RTE24006' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB986-ND.
RELAY PWR DPDT 8A 6VDC PCB - RTE24006F
 Order 'relay pwr dpdt 8a 6vdc pcb - RTE24006F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB987-ND.
RELAY PWR DPDT 8A 12VDC PCB - RTE24012
 Order 'relay pwr dpdt 8a 12vdc pcb - RTE24012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB988-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR DPDT 8A 24VDC PCB - G2RL-24-CF-DC24 Next: RELAY PWR DPDT 8A 24VDC PCB - RT424F24