RELAY GP DPDT 8A 12VDC PCB - RP420012 - Relays
| Digi-Key Part Number | PB942-ND |
1 25 50 100 250 500 1000 |
4.58000 4.01120 3.62900 2.86500 2.57852 2.43526 2.33975 |
Extended Price
4.58 100.28 181.45 286.50 644.63 1217.63 2339.75 |
| Manufacturer Part Number | RP420012 | |||
| Description | RELAY GP DPDT 8A 12VDC PCB | |||
| Quantity Available | 348 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP420012 |
| Vendor | Tyco Electronics Potter & Brumfield |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 8.4 VDC |
| Coil Current | 44.4mA |
| Coil Type | Non Latching, Standard |
| Series | RP II/2, SCHRACK |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP420012 RP420012 PB942 ND PB942ND PB942 |
RP420012 Specification Sheet
RELAY GP DPDT 8A 12VDC PCB - RP420012 (PB942-ND) - Relays
Related parts Relays:RELAY GP DPDT 8A 12VDC PCB - RP420012
Order 'relay gp dpdt 8a 12vdc pcb - RP420012' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB942-ND.
RELAY GP DPDT 8A 12VDC PCB - RP421012
Order 'relay gp dpdt 8a 12vdc pcb - RP421012' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number RP421012-ND.
RELAY GP DPDT 8A 24VDC PCB - RP420024
Order 'relay gp dpdt 8a 24vdc pcb - RP420024' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB943-ND.
RELAY GP DPDT 8A 24VDC PCB - RP421024
Order 'relay gp dpdt 8a 24vdc pcb - RP421024' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB944-ND.
RELAY GP DPDT 8A 6VDC PCB - RP420006
Order 'relay gp dpdt 8a 6vdc pcb - RP420006' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number RP420006-ND.
RELAY GP DPDT 8A 110VDC PCB - RP420110
Order 'relay gp dpdt 8a 110vdc pcb - RP420110' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number RP420110-ND.
RELAY GP DPDT 8A 48VDC PCB - RP421048
Order 'relay gp dpdt 8a 48vdc pcb - RP421048' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number RP421048-ND.
RELAY GP DPDT 15A 12VDC PCB - PCLH-202D1SP,000
Order 'relay gp dpdt 15a 12vdc pcb - PCLH-202D1SP,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB897-ND.
RELAY GP DPDT 8A 12VDC PLUGIN - RP820012
Order 'relay gp dpdt 8a 12vdc plugin - RP820012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB949-ND.
RELAY PWR DPDT 8A 12VDC PCB - RP821012
Order 'relay pwr dpdt 8a 12vdc pcb - RP821012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB951-ND.
RELAY PWR DPDT 8A 12VDC PCB - RT424012
Order 'relay pwr dpdt 8a 12vdc pcb - RT424012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB967-ND.
RELAY PWR DPDT 8A 12VDC PCB - RT424012F
Order 'relay pwr dpdt 8a 12vdc pcb - RT424012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB968-ND.
RELAY PWR DPDT 8A 12VDC PCB - RTE24012
Order 'relay pwr dpdt 8a 12vdc pcb - RTE24012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB988-ND.
RELAY PWR DPDT 8A 12VDC PCB - RT424F12
Order 'relay pwr dpdt 8a 12vdc pcb - RT424F12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT424F12-ND.
RELAY GP DPDT 3A 12VDC - KHU-11D11-12
Order 'relay gp dpdt 3a 12vdc - KHU-11D11-12' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-11D11-12-ND.
Send this link via E-Mail
Help With This Screen