General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 16A @ 250VAC 24VDC RP3SL024
RELAY PWR 16A 24VDC PCB - RP3SL024 - Relays
| Digi-Key Part Number | PB939-ND |
1 25 50 100 250 500 1000 |
6.60000 5.77520 5.22500 4.12500 3.71252 3.50626 3.36875 |
Extended Price
6.60 144.38 261.25 412.50 928.13 1753.13 3368.75 |
| Manufacturer Part Number | RP3SL024 | |||
| Description | RELAY PWR 16A 24VDC PCB | |||
| Quantity Available | 980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP3SL024 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 21.8mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP3SL024 RP3SL024 PB939 ND PB939ND PB939 |
RP3SL024 Specification Sheet
RELAY PWR 16A 24VDC PCB - RP3SL024 (PB939-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 16A @ 250VAC 24VDC RP3SL024General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 16A @ 250VAC 24VDC RP3SL024
Order 'relay pwr 16a 24vdc pcb - RP3SL024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB939-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC RT314024
Order 'relay pwr spdt 16a 24vdc pcb - RT314024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB959-ND.
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 16A @ 250VAC 24VDC RT334024F
Order 'relay pwr spst-no 16a 24vdc pcb - RT334024F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB966-ND.
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 16A @ 240VAC 24VDC RT33L024
Order 'relay pwr spst 16a 24vdc pcb - RT33L024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT33L024-ND.
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 30A @ 240VAC 24VDC T90S1D11-24
Order 'relay pwr spst seal pcb - T90S1D11-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T90S1D11-24-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 5A @ 240VAC 24VDC V23057B3006A101
Order 'relay pwr card e pcb - V23057B3006A101' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number V23057B3006A101-ND.
General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 30A @ 277VAC 120VAC 49124T200
Order 'relay pwr spst seal pcb - 49124T200' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 49124T200-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 5A @ 240VAC 60VDC V23057B3023A101
Order 'relay pwr card e pcb - V23057B3023A101' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number V23057B3023A101-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 16A @ 250VAC 24VDC G2R-1A-E-T130 DC24
Order 'relay pwr spst 16a 24vdc pcb - G2R-1A-E-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-E-T130DC24-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 24VDC 24VDC V23111A1024B301
Order 'relay pwr spdt 1a 24vdc pcb - V23111A1024B301' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1021-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 16A @ 30VDC 5VDC OMIH-SH-105L,394
Order 'relay pwr spdt 16a 5vdc pcb - OMIH-SH-105L,394' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1038-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 30VDC 24VDC OMI-SH-224L,594
Order 'relay pwr dpdt 5a 24vdc pcb - OMI-SH-224L,594' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB883-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 16A @ 250VAC 12VDC RP310012
Order 'relay pwr spdt 16a 12vdc pcb - RP310012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB935-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC RP310024
Order 'relay gp spdt 16a 24vdc plugin - RP310024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB936-ND.
General Purpose Tyco Electronics Power Relay SPDT (1 Form C) 16A @ 250VAC 12VDC RP710012
Order 'relay pwr spdt 16a 12vdc pcb - RP710012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB945-ND.
Options for General Purpose Tyco Electronics Power Relay SPST-NO (1 Form A) 16A @ 250VAC 24VDC RP3SL024
Send this link via E-Mail
Help With This Screen
