RELAY PWR SPDT 10A 12VDC PCB - OMI-SH-112D,394 - Relays, I/O Modules
| Digi-Key Part Number | PB878-ND |
1 25 50 100 250 500 1000 |
1.56000 1.36520 1.23500 .97500 .87752 .82876 .79625 |
Extended Price
1.56 34.13 61.75 97.50 219.38 414.38 796.25 |
| Manufacturer Part Number | OMI-SH-112D,394 | |||
| Description | RELAY PWR SPDT 10A 12VDC PCB | |||
| Quantity Available | 922 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OMI-SH-112D,394 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 240VAC |
| Contact Rating @ Voltage | 10A @ 30VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 60.00 mA [Nom] |
| Coil Resistance | 200.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 8.40 VDC [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Control Range | 8.400 VDC [Min] |
| Height | 20.600 mm [Typ] |
| Length | 29.200 mm [Typ] |
| Width | 12.800 mm [Typ] |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OMI SH 112D,394 OMISH112D,394 PB878 ND PB878ND PB878 |
OMI-SH-112D,394 Specification Sheet
RELAY PWR SPDT 10A 12VDC PCB - OMI-SH-112D,394 (PB878-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR SPDT 10A 12VDC PCB - OMI-SH-112D,394
Order 'relay pwr spdt 10a 12vdc pcb - OMI-SH-112D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB878-ND.
RELAY PWR SPDT 10A 12VDC PCB - OMI-SH-112L,394
Order 'relay pwr spdt 10a 12vdc pcb - OMI-SH-112L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB879-ND.
RELAY PWR SPDT 10A 5VDC PCB - OMI-SH-105D,300
Order 'relay pwr spdt 10a 5vdc pcb - OMI-SH-105D,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-105D,300-ND.
RELAY PWR SPDT 10A 5VDC PCB - OMI-SH-105L,300
Order 'relay pwr spdt 10a 5vdc pcb - OMI-SH-105L,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-105L,300-ND.
RELAY PWR SPST 10A 12VDC PCB - OMI-SH-112LM,394
Order 'relay pwr spst 10a 12vdc pcb - OMI-SH-112LM,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-112LM,394-ND.
RELAY PWR SPDT 10A 12VDC PCB - OUDH-SH-112D,000
Order 'relay pwr spdt 10a 12vdc pcb - OUDH-SH-112D,000' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OUDH-SH-112D,000-ND.
RELAY PWR SPDT 10A 24VDC PCB - OMI-SH-124D,300
Order 'relay pwr spdt 10a 24vdc pcb - OMI-SH-124D,300' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB880-ND.
RELAY PWR SPDT 10A 24VDC PCB - OMI-SH-124L,394
Order 'relay pwr spdt 10a 24vdc pcb - OMI-SH-124L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB881-ND.
RELAY PWR SPDT 10A 12VDC PCB - G2R-14-ASI-DC12
Order 'relay pwr spdt 10a 12vdc pcb - G2R-14-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-ASI-DC12-ND.
RELAY PWR SPDT 10A 12VDC PCB - G2R-14-T130-DC12
Order 'relay pwr spdt 10a 12vdc pcb - G2R-14-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-T130-DC12-ND.
RELAY PWR SPDT 10A 12VDC PCB - G2R-1-ASI-DC12
Order 'relay pwr spdt 10a 12vdc pcb - G2R-1-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-ASI-DC12-ND.
RELAY PWR SPDT 10A 12VDC PCB - G2R-1-DC12
Order 'relay pwr spdt 10a 12vdc pcb - G2R-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-DC12-ND.
RELAY PWR SPDT 10A 12VDC PCB - G2R-1-T130-DC12
Order 'relay pwr spdt 10a 12vdc pcb - G2R-1-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T130-DC12-ND.
RELAY PWR SPST 10A 12VDC PCB - OJ-SH-112HM,000
Order 'relay pwr spst 10a 12vdc pcb - OJ-SH-112HM,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OJ-SH-112HM,000-ND.
RELAY PWR SPDT 16A 12VDC PCB - OMIH-SH-112D,394
Order 'relay pwr spdt 16a 12vdc pcb - OMIH-SH-112D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-112D,394-ND.
Send this link via E-Mail
Help With This Screen