RELAY MINI SP-NO 6A 6VDC PCB - RE030006
| Digi-Key Part Number | PB742-ND |
1 25 50 100 250 500 1000 |
5.50000 4.80920 4.35100 3.43500 3.09152 2.91976 2.80525 |
Extended Price
5.50 120.23 217.55 343.50 772.88 1459.88 2805.25 |
| Manufacturer Part Number | RE030006 | |||
| Description | RELAY MINI SP-NO 6A 6VDC PCB | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RE030006 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 6A @ 240VAC |
| Contact Rating @ Voltage | 6A @ 30VDC |
| Control Voltage | 6.000 VDC [Typ] |
| Coil Current | 33.30 mA [Nom] |
| Coil Resistance | 180.00 Ohms [Typ] |
| Control Off Voltage | 0.600 VDC [Min] |
| Control On Voltage | 4.20 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 4.200 VDC [Min] |
| Standard | UL |
| Standard | CSA |
| Height | 10.600 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RE030006 RE030006 PB742 ND PB742ND PB742 |
RE030006 Specification Sheet
RELAY MINI SP-NO 6A 6VDC PCB - RE030006 (PB742-ND)
Related parts:RELAY MINI SP-NO 6A 6VDC PCB - RE030006
Order 'relay mini sp-no 6a 6vdc pcb - RE030006' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB742-ND.
RELAY MINI SP-NO 6A 6VDC PCB - RE032006
Order 'relay mini sp-no 6a 6vdc pcb - RE032006' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB745-ND.
RELAY MINI SP-NO 6A 48VDC PCB - RE030048
Order 'relay mini sp-no 6a 48vdc pcb - RE030048' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB743-ND.
RELAY MINI SP-NO 6A 5VDC PCB - RE032005
Order 'relay mini sp-no 6a 5vdc pcb - RE032005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB744-ND.
RELAY MINI SP-NO 6A 12VDC PCB - RE032012
Order 'relay mini sp-no 6a 12vdc pcb - RE032012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB746-ND.
RELAY MINI SP-NO 6A 24VDC PCB - RE032024
Order 'relay mini sp-no 6a 24vdc pcb - RE032024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB747-ND.
RELAY MINI SP-NO 6A 48VDC PCB - RE032048
Order 'relay mini sp-no 6a 48vdc pcb - RE032048' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB748-ND.
RELAY MINI SP 12VDC SEALED PCB - TSC-112L3H
Order 'relay mini sp 12vdc sealed pcb - TSC-112L3H' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB647-ND.
RELAY MINI SP 24VDC SEALED PCB - TSC-124L3H
Order 'relay mini sp 24vdc sealed pcb - TSC-124L3H' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB648-ND.
RELAY SLIM SPST-NO 6A 24VDC PCB - V23092-A1024-A302
Order 'relay slim spst-no 6a 24vdc pcb - V23092-A1024-A302' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1020-ND.
RELAY MINI 4P-CO 6A 24VDC - PT570024
Order 'relay mini 4p-co 6a 24vdc - PT570024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB720-ND.
RELAY MINI 4P-CO 6A 115VAC - PT570615
Order 'relay mini 4p-co 6a 115vac - PT570615' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB721-ND.
RELAY MINI 4P-CO 6A 230VAC - PT570730
Order 'relay mini 4p-co 6a 230vac - PT570730' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB722-ND.
RELAY PWR SPST-NO 10A 6VDC PCB - PB134006
Order 'relay pwr spst-no 10a 6vdc pcb - PB134006' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB767-ND.
RELAY MINI SPDT 5A 6VDC PCB - PE014006
Order 'relay mini spdt 5a 6vdc pcb - PE014006' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB907-ND.
Send this link via E-Mail
Help With This Screen