Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ABS .94" X 1.97" X 3.54"GRY - PI-1901 - Boxes, Enclosures, Racks

Digi-Key Part Number PI-1901-ND
Price Break
1
Unit Price
3.40000
Extended Price
3.40
Manufacturer Part NumberPI-1901
DescriptionBOX ABS .94" X 1.97" X 3.54"GRY
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPI-1901
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel(s)
FeaturesCard Guides, PCB Supports
MaterialPlastic - ABS
Ratings-
SeriesPI
Shipping InfoShipped from Digi-Key
Size / Dimension3.54" L x 1.97" W x 0.97" H (89.92mm x 50.04mm x 24.64mm)
Thickness0.080" (2.03mm)
Weight48.19g (1.700 oz)
Container TypeBox
Material Flammability RatingUL94-V0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PI 1901
PI1901

PI-1901 Specification Sheet

Image of BOX ABS .94" X 1.97" X 3.54"GRY - PI-1901

BOX ABS .94" X 1.97" X 3.54"GRY - PI-1901 (PI-1901-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS .94" X 1.97" X 3.54"GRY - PI-1901-LG
 Order 'box abs .94" x 1.97" x 3.54"gry - PI-1901-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1901-LG-ND.
BOX ABS .94" X 1.97" X 3.54"GRY - PI-1901
 Order 'box abs .94" x 1.97" x 3.54"gry - PI-1901' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PI-1901-ND.
BOX ABS RECESS 8" X 5.25" X 3" - CU-3285-MB
 Order 'box abs recess 8" x 5.25" x 3" - CU-3285-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3285-MB-ND.
BOX ABS 3.03X3.03X.80 BLK 1=10PC - PB-1549-BF
 Order 'box abs 3.03x3.03x.80 blk 1=10pc - PB-1549-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1549-BF-ND.
BOX ABS 1.5X1.25X.8" BLK 1=10PCS - PB-1579
 Order 'box abs 1.5x1.25x.8" blk 1=10pcs - PB-1579' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1579-ND.
BOX ABS 1.5X1.25X.8" BLK 1=10PCS - PB-1579-TF
 Order 'box abs 1.5x1.25x.8" blk 1=10pcs - PB-1579-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1579-TF-ND.
BOX ABS 2.09X1.25X.44 BK 1=10PCS - PB-1581
 Order 'box abs 2.09x1.25x.44 bk 1=10pcs - PB-1581' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1581-ND.
BOX ABS 2.09X1.25X.44 BK 1=10PCS - PB-1581-TF
 Order 'box abs 2.09x1.25x.44 bk 1=10pcs - PB-1581-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1581-TF-ND.
BOX ABS 4.37X3.12X2" BK 1=10PCS - PB-1583
 Order 'box abs 4.37x3.12x2" bk 1=10pcs - PB-1583' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1583-ND.
BOX ABS 4.37X3.12X2" BK 1=10PCS - PB-1583-TF
 Order 'box abs 4.37x3.12x2" bk 1=10pcs - PB-1583-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1583-TF-ND.
BOX ABS 3"X2"X.50" BLK 1=10PCS - PB-1553-BF
 Order 'box abs 3"x2"x.50" blk 1=10pcs - PB-1553-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1553-BF-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575
 Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1575-ND.
BOX ABS 3"X2"X.9" BLK 1=10PCS - PB-1575-TF
 Order 'box abs 3"x2"x.9" blk 1=10pcs - PB-1575-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1575-TF-ND.
BOX ABS 3"X3"X1.5" BLK 1=10PCS - PB-1576-BF
 Order 'box abs 3"x3"x1.5" blk 1=10pcs - PB-1576-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1576-BF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ABS .63" X 1.97" X 3.54"GRY - PI-1900-LG Next: BOX ABS .94" X 1.97" X 3.54"GRY - PI-1901-LG