RELAY PWR 30A DPDT 120VAC - T92P11A22-120
| Digi-Key Part Number | PB492-ND |
1 25 50 100 250 500 1000 |
11.57000 10.12200 9.15800 7.23000 6.50700 6.14550 5.90450 |
Extended Price
11.57 253.05 457.90 723.00 1626.75 3072.75 5904.50 |
| Manufacturer Part Number | T92P11A22-120 | |||
| Description | RELAY PWR 30A DPDT 120VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T92P11A22-120 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Chassis |
| Termination Style | .250" Quick Connect |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 30A @ 120VAC |
| Contact Rating @ Voltage | 30A @ 277VAC |
| Control Voltage | 120.000 VAC [Typ] |
| Coil Resistance | 950.00 Ohms [Typ] |
| Control Off Voltage | 10.000 % of Rated [Min] |
| Control On Voltage | 80.00 % of Rated [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Control Range | 80.000 % of Rated [Min] |
| Height | 26.420 mm [Typ] |
| Length | 68.580 mm [Typ] |
| Width | 34.540 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T92P11A22 120 T92P11A22120 PB492 ND PB492ND PB492 |
T92P11A22-120 Specification Sheet
RELAY PWR 30A DPDT 120VAC - T92P11A22-120 (PB492-ND)
Related parts:RELAY PWR 30A DPDT 120VAC - T92P11A22-120
Order 'relay pwr 30a dpdt 120vac - T92P11A22-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB492-ND.
RELAY PWR 30A DPST 120VAC - T92P7A22-120
Order 'relay pwr 30a dpst 120vac - T92P7A22-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB489-ND.
RELAY OPEN 30A DPDT 120VAC - PRD-11AG0-120
Order 'relay open 30a dpdt 120vac - PRD-11AG0-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB503-ND.
RELAY PWR 30A DPDT - T92P11A22-208
Order 'relay pwr 30a dpdt - T92P11A22-208' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P11A22-208-ND.
RELAY PWR 30A DPDT - T92P11A22-240-1
Order 'relay pwr 30a dpdt - T92P11A22-240-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92P11A22-240-1-ND.
RELAY CONTACTOR 30A 3PST 120VAC - P30P42A12P1-120
Order 'relay contactor 30a 3pst 120vac - P30P42A12P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P42A12P1-120-ND.
RELAY CONTACTOR 30A 4PST 120VAC - P30P47A12P1-120
Order 'relay contactor 30a 4pst 120vac - P30P47A12P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P47A12P1-120-ND.
RELAY CONTACTOR 30A 4PST 120VAC - P30P49A15P1-120
Order 'relay contactor 30a 4pst 120vac - P30P49A15P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P49A15P1-120-ND.
RELAY PWR 30A DPDT 24VDC - T92S11D22-24
Order 'relay pwr 30a dpdt 24vdc - T92S11D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB491-ND.
RELAY IMPULSE 15A DPDT 120VAC - S89R11APP1-120
Order 'relay impulse 15a dpdt 120vac - S89R11APP1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB515-ND.
RELAY GP 10A DPDT 120VAC - KUP-11A15-120
Order 'relay gp 10a dpdt 120vac - KUP-11A15-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB152-ND.
RELAY ENCLOSE 10A DPDT 120VAC - KUP-11A55-120
Order 'relay enclose 10a dpdt 120vac - KUP-11A55-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB463-ND.
RELAY GP 10A DPDT 120VAC - KUIP-11AT5-120
Order 'relay gp 10a dpdt 120vac - KUIP-11AT5-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB469-ND.
RELAY LATCH 10A DPDT 120VAC - KUL-11A15S-120
Order 'relay latch 10a dpdt 120vac - KUL-11A15S-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB472-ND.
RELAY OPEN 20A DPDT 120VAC - PRD-11AH0-120
Order 'relay open 20a dpdt 120vac - PRD-11AH0-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB504-ND.
Send this link via E-Mail
Help With This Screen