Keywords:





Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-110

RELAY GEN PURPOSE DPDT 10A 110V - KRPA-11DG-110 - Relays

Digi-Key Part Number PB476-ND
Price Break Unit Price Extended Price
1 15.10000 15.10
25 13.20920 330.23
50 11.95100 597.55
100 9.43500 943.50
250 8.49152 2122.88
500 8.01976 4009.88
1000 7.70525 7705.25
Manufacturer Part NumberKRPA-11DG-110
DescriptionRELAY GEN PURPOSE DPDT 10A 110V
Quantity Available 32
All prices are in US dollars.

Purchase Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-110
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-110
Technical/Catalog InformationKRPA-11DG-110
VendorTE Connectivity
CategoryRelays
Relay TypeGeneral Purpose
Contact FormDPDT (2 Form C)
Contact Rating (Current)10A
Switching Voltage240VAC - Max
Coil TypeNon Latching
Coil Current11.5mA
Coil Voltage110VDC
Turn On Voltage (Max)82.5 VDC
Turn Off Voltage (Min)-
Mounting TypeSocketable
Termination StylePlug In, 8 Pin (Octal)
PackagingBulk
FeaturesInsulation - Class B
Contact MaterialSilver Cadmium Oxide (AgCdO)
Operate Time-
Release Time-
Operating Temperature-45°C ~ 70°C
Coil Power1.2 W
Coil Resistance10K Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KRPA 11DG 110
KRPA11DG110
PB476 ND
PB476ND
PB476

KRPA-11DG-110 Specification Sheet
Image of RELAY GEN PURPOSE DPDT 10A 110V - KRPA-11DG-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RELAY GEN PURPOSE DPDT 10A 110V - KRPA-11DG-110 (PB476-ND) - Relays

Related parts Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-110
Power, Over 2 Amps TE Connectivity Relay KBP-11DG-110
 Order 'relay gen purpose dpdt 10a 110v - KBP-11DG-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KBP-11DG-110-ND.
Power, Over 2 Amps TE Connectivity Relay KRPA-11DN-110
 Order 'relay gen purpose dpdt 10a 110v - KRPA-11DN-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KRPA-11DN-110-ND.
Power, Over 2 Amps TE Connectivity Relay KRP-11DG-110
 Order 'relay gen purpose dpdt 10a 110v - KRP-11DG-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number PB473-ND.
Power, Over 2 Amps TE Connectivity Relay KAP-11DG-110
 Order 'relay gen purpose dpdt 10a 110v - KAP-11DG-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KAP-11DG-110-ND.
Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-125
 Order 'relay gen purpose dpdt 10a 125v - KRPA-11DG-125' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KRPA-11DG-125-ND.
Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-12
 Order 'relay gen purpose dpdt 10a 12v - KRPA-11DG-12' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number PB169-ND.
Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-24
 Order 'relay gen purpose dpdt 10a 24v - KRPA-11DG-24' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number PB170-ND.
Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-48
 Order 'relay gen purpose dpdt 10a 48v - KRPA-11DG-48' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number PB633-ND.
Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-6
 Order 'relay gen purpose dpdt 10a 6v - KRPA-11DG-6' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number PB835-ND.
Power, Over 2 Amps TE Connectivity Relay KRP-11DN-110
 Order 'relay gen purpose dpdt 10a 110v - KRP-11DN-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KRP-11DN-110-ND.
Power, Over 2 Amps TE Connectivity Relay KRPA-11DY-110
 Order 'relay gen purpose dpdt 5a 110v - KRPA-11DY-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KRPA-11DY-110-ND.
Power, Over 2 Amps TE Connectivity Relay KUP-11D35-110
 Order 'relay gen purpose dpdt 10a 110v - KUP-11D35-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KUP-11D35-110-ND.
Power, Over 2 Amps TE Connectivity Relay KUP-11D55-110
 Order 'relay gen purpose dpdt 10a 110v - KUP-11D55-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KUP-11D55-110-ND.
Power, Over 2 Amps TE Connectivity Relay KUP-11DA5-110
 Order 'relay gen purpose dpdt 10a 110v - KUP-11DA5-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number KUP-11DA5-110-ND.
Power, Over 2 Amps TE Connectivity Relay KUP-11D15-110
 Order 'relay gen purpose dpdt 10a 110v - KUP-11D15-110' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number PB610PB-ND.

Options for Power, Over 2 Amps TE Connectivity Relay KRPA-11DG-110
Send this link via E-Mail
Help With This Screen

RELAY GEN PURPOSE DPDT 10A 110V - KRPA-11DG-110
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: RELAY GEN PURPOSE DPDT 10A 110V - KRP-11DN-110 Next: RELAY GEN PURPOSE DPDT 10A 110V - KRPA-11DN-110
RELAY GEN PURPOSE DPDT 10A 110V - KRPA-11DG-110