General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 24VDC R10-E2X2-V700
RELAY GP 5A DPDT 24VDC PC MNT - R10-E2X2-V700 - Relays
| Digi-Key Part Number | PB452-ND |
1 25 50 100 250 500 1000 |
15.82000 13.83920 12.52100 9.88500 8.89652 8.40226 8.07275 |
Extended Price
15.82 345.98 626.05 988.50 2224.13 4201.13 8072.75 |
| Manufacturer Part Number | R10-E2X2-V700 | |||
| Description | RELAY GP 5A DPDT 24VDC PC MNT | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R10-E2X2-V700 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 34.29mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R10 E2X2 V700 R10E2X2V700 PB452 ND PB452ND PB452 |
R10-E2X2-V700 Specification Sheet
RELAY GP 5A DPDT 24VDC PC MNT - R10-E2X2-V700 (PB452-ND) - Relays
Related parts General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 24VDC R10-E2X2-V700General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 24VDC R10-E2X2-V700
Order 'relay gp 5a dpdt 24vdc pc mnt - R10-E2X2-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB452-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 24VDC R10-E1X2-V700
Order 'relay gp 5a dpdt 24vdc - R10-E1X2-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB126-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 5A @ 120VAC 24VDC R10-E1X4-V700
Order 'relay gp 5a 4pdt 24vdc - R10-E1X4-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB130-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 5A @ 120VAC 24VDC R10-E1M4-V700
Order 'relay gp 5a 4pdt 24vdc - R10-E1M4-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB453-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 3A @ 120VAC 24VDC R10-E1P2-V700
Order 'relay gp dp 3a 24vdc cover sld - R10-E1P2-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB770-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 5A @ 120VAC 24VDC KHAU-17D12-24
Order 'relay gp 5a 4pdt 24vdc - KHAU-17D12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB458-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 5A @ 120VAC 24VDC KHS-17D12-24
Order 'relay gp 5a 4pdt 24vdc - KHS-17D12-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB461-ND.
General Purpose Tyco Electronics Power Relay 4PDT (4 Form C) 7.5A @ 120VAC 24VDC R10-E1W4-V700
Order 'relay gp 4p 7.5a 24vdc cvr sld - R10-E1W4-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB772-ND.
General Purpose Tyco Electronics Power Relay 6PDT (6 Form C) 5A @ 120VAC 24VDC R10-E1X6-V430
Order 'relay gp 6pdt 5a 24vdc pnl mnt - R10-E1X6-V430' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB600-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 3A @ 120VAC 24VDC R10-E2P2-V700
Order 'relay gp 3a dpdt 24vdc - R10-E2P2-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number R10-E2P2-V700-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 3A @ 120VAC 24VDC R10-E1Y2-V700
Order 'relay gp 3a dpdt 24vdc - R10-E1Y2-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB118-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 6VDC R10-E1X2-V52
Order 'relay gp 5a dpdt 6vdc - R10-E1X2-V52' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB124-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 12VDC R10-E1X2-V185
Order 'relay gp 5a dpdt 12vdc - R10-E1X2-V185' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB125-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 48VDC R10-E1X2-V2.5K
Order 'relay gp 5a dpdt 48vdc - R10-E1X2-V2.5K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB127-ND.
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 7.5A @ 120VAC 24VDC R10-E1W2-V700
Order 'relay gp 7.5a dpdt 24vdc - R10-E1W2-V700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB454-ND.
Options for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 5A @ 120VAC 24VDC R10-E2X2-V700
Send this link via E-Mail
Help With This Screen
